Low

LM193H/NOPB - 

Analog Comparator, Dual, Precision Voltage, 2 Comparators, 300 ns, 2V to 36V, TO-99, 8 Pins

LM193H/NOPB - Analog Comparator, Dual, Precision Voltage, 2 Comparators, 300 ns, 2V to 36V, TO-99, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
LM193H/NOPB
Newark Part No.:
31T9845
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM193H/NOPB is a low-power low-offset Voltage Dual Comparator with an offset voltage specification as low as 2mV maximum for two comparators which were designed specifically to operate from a single power supply over a wide range of voltages. Operation from split power supplies is also possible and the low power supply current drain is independent of the magnitude of the power supply voltage. This comparator also has unique characteristic in that the input common-mode voltage range includes ground, even though operated from a single power supply voltage. When operated from both plus and minus power supplies, the LM19-N series will directly interface with MOS logic where its low power drain is a distinct advantage over standard comparator.
  • Very low supply current drain (0.4mA) - independent of supply voltage
  • Input common-mode voltage range includes ground
  • Differential input voltage range equal to the power supply voltage
  • Output voltage compatible with TTL, DTL, ECL, MOS and CMOS logic systems
  • Reduced VOS drift Over-temperature
  • Eliminates need for dual supplies
  • Allows sensing near GND
  • Compatible with all forms of logic
  • Power drain suitable for battery operation
  • Green product and no Sb/Br

Applications

Automation & Process Control, Industrial, Portable Devices

Product Information

:
Precision Voltage
:
2 Comparators
:
300ns
:
2V to 36V
:
TO-99
:
8Pins
:
Open Collector
:
-55°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

425 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$8.67 $ 8.67
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $8.67
10 + $7.84
25 + $7.25
50 + $6.87
100 + $6.49
250 + $6.16
500 + $5.65
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.