Low

LM1881N/NOPB - 

VIDEO SYNCHRONOUS SEPARATOR, 12V, 8-DIP

LM1881N/NOPB - VIDEO SYNCHRONOUS SEPARATOR, 12V, 8-DIP

The actual product may differ from image shown

Manufacturer Part No:
LM1881N/NOPB
Newark Part No.:
41K3534
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM1881N/NOPB is a video Sync Separator extracts timing information including composite and vertical sync, burst or back porch timing and odd and even field information from standard negative going sync NTSC, PAL and SECAM video signals with amplitude from 0.5V to 2Vp-p. The integrated circuit is also capable of providing sync separation for non-standard, faster horizontal rate video signals. The vertical output is produced on the rising edge of the first serration in the vertical sync period. A default vertical output is produced after a time delay if the rising edge mentioned above does not occur within the externally set delay period, such as might be the case for a non-standard video signal.
  • AC Coupled composite input signal
  • >10kΩ Input resistance
  • <10mA Power supply drain current
  • Composite sync and vertical outputs
  • Odd and even field output
  • Burst gate or back porch output
  • 150kHz Horizontal scan rate
  • Edge triggered vertical output
  • Default triggered vertical output for non-standard video signal
  • Green product and no Sb/Br

Applications

Imaging, Video & Vision, Consumer Electronics, Computers & Computer Peripherals

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Composite, Vertical
:
5V
:
12V
:
DIP
:
8Pins
:
0°C
:
70°C
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

65 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/16/18
$3.47 $ 3.47
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.47
10 + $3.12
25 + $2.93
50 + $2.75
100 + $2.56
250 + $2.40
500 + $2.18
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.