Low

TEXAS INSTRUMENTS  LM1881MX/NOPB  IC, VIDEO SYNC, 5V, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • MSL: MSL 1 - Unlimited
  • No. of Pins: 8
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Output Synch Type: Composite, Vertical
  • Packaging: Cut Tape
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Current: 5.5mA
  • Supply Voltage Max: 5V
  • Supply Voltage Min: -
  • Supply Voltage Range: 5V
  • TV / Video Case Style: SOIC

Availability

Availability:  0

    Supplier lead time 8 weeks

Non-Cancelable / Non Returnable

Price for: Tape & Reel Cut 1

Minimum order quantity: 2500

Order multiple quantity: 2500

Price: $2.05

Buy

Price

Quantity List Price
100 - 999999999 $2.05

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
41K3530
LM1881M/NOPB
Technical Data Sheet}   Product Traceability

LM1881M/NOPB

TEXAS INSTRUMENTS

IC, VIDEO SYNC SEPARATOR, 12V, 8-SOIC

IC, VIDEO SYNC SEPARATOR, 12V, 8-SOIC; Output Synch Type:Composite, Vertical; Supply Voltage Min:5V; Supply Voltage Max:12V; TV / Video Case Style:SOIC; No. of Pins:8; Operating Temperature Min:0°C; Operating Temperature Max:70°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

937

1+ $2.10 Promotional price 10+ $2.10 Promotional price 100+ $2.10 Promotional price 250+ $1.80 Promotional price more…

Buy
  • 937 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 8 weeks
96W7014
LM1881MX/NOPB
Technical Data Sheet}  

LM1881MX/NOPB

TEXAS INSTRUMENTS

VIDEO SYNC SEPARATOR, SOIC-8

VIDEO SYNC SEPARATOR, SOIC-8; Output Synch Type:Composite, Vertical; Supply Voltage Max:5V; TV / Video Case Style:SOIC; No. of Pins:8; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Packaging:Each; MSL:MSL 1 - ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,096

1+ $3.01 10+ $2.42 100+ $2.21 250+ $1.71 more…

Buy

UK Stock - Non-Cancellable/Non-Returnable

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 9 weeks
Suggested Substitutes
07B5903
LM1881MX
No Not RoHS compliant

LM1881MX

TEXAS INSTRUMENTS

IC,TV/VIDEO CIRCUIT,TV/Video Sync Circuit,BIPOLAR,SOP,8PIN,PLASTIC

IC,TV/VIDEO CIRCUIT,TV/Video Sync Circuit,BIPOLAR,SOP,8PIN,PLASTIC ;RoHS Compliant: No

  Write a Review | Ask a Question

0

2500+ $1.64 5000+ $1.62

Buy
    Supplier lead time 18 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought