Low

LM1875T/NOPB - 

Audio Power Amplifier, B, 1 Channel, 25 W, 16V to 60V, TO-220, 5 Pins

LM1875T/NOPB - Audio Power Amplifier, B, 1 Channel, 25 W, 16V to 60V, TO-220, 5 Pins

The actual product may differ from image shown

Manufacturer Part No:
LM1875T/NOPB
Newark Part No.:
41K3523
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM1875T/NOPB is a monolithic Operational Amplifier IC, offers very low distortion and high quality performance. The LM1875T/NOPB delivers 20W into a 4 or 8 ohm load on ±25V supplies. Using an 8 ohm load and ±30V supplies, over 30W of power may be delivered. The amplifier is designed to operate with a minimum of external components. Device overload protection consists of both internal current limit and thermal shutdown. The LM1875T/NOPB design takes advantage of advanced circuit techniques and processing to achieve extremely low distortion levels even at high output power levels. Other outstanding features include high gain, fast slew rate and a wide power bandwidth, large output voltage swing, high current capability and a very wide supply range. The amplifier is internally compensated and stable for gains of 10 or greater.
  • 90dB AVO Typically
  • 0.015%, 1kHz, 20W Low Distortion
  • 70kHz Wide Power Bandwidth
  • Protection for AC and DC Short Circuits to Ground
  • Thermal Protection with Parole Circuit
  • 4A High Current Capability
  • Internal Output Protection Diodes
  • 94dB Ripple Rejection
  • Green Product, No Sb/Br

Applications

Audio, Consumer Electronics, Signal Processing

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
B
:
1 Channel
:
25W
:
16V to 60V
:
TO-220
:
5Pins
:
8ohm
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Audio Power Amplifier, B, 1, 25 W, 16V to 60V, TO-220, 5

3,521 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

815 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/16/18
$3.16 $ 3.16
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.16
10 + $2.84
25 + $2.67
50 + $2.50
100 + $2.33
250 + $2.19
500 + $1.98
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.