Low

LM158JGB - 

Operational Amplifier, Dual, 2 Amplifier, 700 kHz, 0.3 V/µs, ± 1.5V to ± 16V, DIP, 8 Pins

LM158JGB - Operational Amplifier, Dual, 2 Amplifier, 700 kHz, 0.3 V/µs, ± 1.5V to ± 16V, DIP, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
LM158JGB
Newark Part No.:
61M7254
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM158JGB is a dual general-purpose Operational Amplifier consists of two independent, high-gain frequency-compensated operational amplifiers designed to operate from a single supply or split supply over a wide range of voltages.
  • Independent of supply voltage
  • Wide unity gain bandwidth
  • Low input bias and offset parameters
  • 100dB Typical open-loop differential voltage gain
  • Internal frequency compensation
  • Low supply-current drain

Applications

Signal Processing, Sensing & Instrumentation

Warnings

This IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.

Product Information

:
2 Amplifier
:
700kHz
:
0.3V/µs
:
± 1.5V to ± 16V
:
DIP
:
8Pins
:
-55°C
:
125°C
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

131 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

29 Further stock expected to ship on Jun 4, 2018

More stock available week commencing 7/30/18
$20.08 $ 20.08
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $20.08
5 + $19.05
10 + $18.01
25 + $16.95
50 + $15.81
100 + $15.47
250 + $14.97
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.