Low

LM1458N/NOPB - 

Operational Amplifier, Dual, 2 Amplifier, 1 MHz, 10 V/µs, 6V to 36V, DIP, 8 Pins

LM1458N/NOPB - Operational Amplifier, Dual, 2 Amplifier, 1 MHz, 10 V/µs, 6V to 36V, DIP, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
LM1458N/NOPB
Newark Part No.:
41K3510

Product Overview

The LM1458N/NOPB is a general purpose dual Operational Amplifier. The two amplifiers share a common bias network and power supply leads. Otherwise, their operation is completely independent.
  • No frequency compensation required
  • Short-circuit protection
  • Wide common-mode and differential voltage ranges
  • Low-power consumption
  • No latch-up when input common mode range is exceeded
  • Green product and no Sb/Br

Applications

Signal Processing

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
2 Amplifier
:
1MHz
:
10V/µs
:
6V to 36V
:
DIP
:
8Pins
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Operational Amplifier, Dual, 1 MHz, 2, 0.5 V/ s, 6V to 36V, DIP, 8

2,802 in stock
Add

TEXAS INSTRUMENTS

Operational Amplifier, Dual, 2 Amplifier, 1 MHz, 0.5 V/µs, ± 5V to ± 15V, DIP, 8 Pins

2,326 in stock
Add

ON SEMICONDUCTOR

Operational Amplifier, Dual, 2 Amplifier, 4.5 MHz, 13 V/µs, 3V to 44V, DIP, 8 Pins

1,132 in stock
Add

ON SEMICONDUCTOR

Operational Amplifier, Dual, 2 Amplifier, 4.5 MHz, 13 V/µs, 3V to 44V, DIP, 8 Pins

929 in stock
Add

ON SEMICONDUCTOR

Operational Amplifier, Dual, 2 Amplifier, 4.5 MHz, 13 V/µs, 3V to 44V, DIP, 8 Pins

144 in stock
Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

803 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/12/18
$1.04 $ 1.04
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.04
10 + $0.88
100 + $0.676
500 + $0.597
1000 + $0.471
2500 + $0.418
10000 + $0.402
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.