Low

LM1458M/NOPB - 

Operational Amplifier, Dual, 2 Amplifier, 1 MHz, 10 V/µs, 6V to 36V, SOIC, 8 Pins

LM1458M/NOPB - Operational Amplifier, Dual, 2 Amplifier, 1 MHz, 10 V/µs, 6V to 36V, SOIC, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
LM1458M/NOPB
Newark Part No.:
41K3508
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM1458M/NOPB is a dual general purpose Operational Amplifier feature short-circuit protection. The two amplifiers share a common bias network and power supply leads. Otherwise, their operation is completely independent.
  • No frequency compensation required
  • Wide common-mode and differential voltage ranges
  • Low-power consumption
  • No latch-up when input common mode range is exceeded
  • 90dB Typical CMRR

Applications

Industrial

Product Information

:
2 Amplifier
:
1MHz
:
10V/µs
:
6V to 36V
:
SOIC
:
8Pins
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Operational Amplifier, Dual, 1 MHz, 2, 0.5 V/ s, 15V, SOIC, 8

1,025 in stock
Add

ON SEMICONDUCTOR

Operational Amplifier, Dual, 2 Amplifier, 4.5 MHz, 13 V/µs, 3V to 44V, SOIC, 8 Pins

1,082 in stock
Add

ON SEMICONDUCTOR

Operational Amplifier, Dual, 2 Amplifier, 4.5 MHz, 13 V/µs, 3V to 44V, SOIC, 8 Pins

2,280 in stock

Each (Supplied on Cut Tape)

1+ $0.84 10+ $0.696 25+ $0.614 50+ $0.531 More Pricing...

Add

ON SEMICONDUCTOR

Operational Amplifier, Dual, 2 Amplifier, 4.5 MHz, 13 V/µs, 3V to 44V, SOIC, 8 Pins

1,300 in stock

Each (Supplied on Cut Tape)

1+ $0.79 10+ $0.657 25+ $0.579 50+ $0.502 More Pricing...

Add

ON SEMICONDUCTOR

Operational Amplifier, Dual, 2 Amplifier, 4.5 MHz, 13 V/µs, 3V to 44V, SOIC, 8 Pins

137 in stock
Add

TEXAS INSTRUMENTS

Operational Amplifier, Dual, 2 Amplifier, 3 MHz, 1.7 V/µs, ± 5V to ± 15V, SOIC, 8 Pins

570 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,168 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/18/18
$1.08 $ 1.08
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.08
10 + $0.916
100 + $0.704
500 + $0.622
1000 + $0.491
2500 + $0.435
10000 + $0.419
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.