Low

LM13700N/NOPB - 

Transconductance Amplifier, Dual, 2 Amplifier, 18 V, 2 MHz, -5 V, 5 V, DIP

LM13700N/NOPB - Transconductance Amplifier, Dual, 2 Amplifier, 18 V, 2 MHz, -5 V, 5 V, DIP

The actual product may differ from image shown

Manufacturer Part No:
LM13700N/NOPB
Newark Part No.:
41K3507
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM13700N/NOPB is a dual Operational Transconductance Amplifier, each with differential inputs and a push-pull output. The two amplifiers share common supplies but otherwise operate independently. Linearizing diodes are provided at the inputs to reduce distortion and allow higher input levels. The result is a 10dB signal-to-noise improvement referenced to 0.5% THD. High impedance buffers are provided which are especially designed to complement the dynamic range of the amplifiers. The output buffers of the LM13700 differ from those of the LM13600 in that their input bias currents (and hence their output DC levels) are independent of IABC. This may result in performance superior to that of the LM13600 in audio applications.
  • gm Adjustable Over 6 Decades
  • Excellent gm Linearity
  • Excellent Matching Between Amplifiers
  • Linearizing Diodes
  • High Impedance Buffers
  • High Output Signal-to-noise Ratio

Applications

Audio, Signal Processing, Power Management, Clock & Timing

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
2 Amplifier
:
18V
:
2MHz
:
-5V
:
5V
:
DIP
:
16Pins
:
350µA
:
650µA
:
50V/µs
:
26kohm
:
0°C
:
70°C
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Transconductance Amplifier, Dual, 2, 18 V, 2 MHz, -5 V, 5 V, DIP

1,378 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

406 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$2.08 $ 2.08
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.08
10 + $1.76
100 + $1.41
500 + $1.24
1000 + $1.03
2500 + $0.951
5000 + $0.916
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.