Low

LM13700MX/NOPB - 

Operational Amplifier, Dual, 2 Amplifier, 2 MHz, 50 V/µs, 10V to 36V, SOIC, 16 Pins

LM13700MX/NOPB - Operational Amplifier, Dual, 2 Amplifier, 2 MHz, 50 V/µs, 10V to 36V, SOIC, 16 Pins

The actual product may differ from image shown

Manufacturer Part No:
LM13700MX/NOPB
Newark Part No.:
41K3506

Product Overview

The LM13700MX/NOPB is a dual operational Transconductance Amplifier with linearizing diodes and buffers. The LM13700 series consists of two current-controlled transconductance amplifier, each with differential inputs and a push-pull output. The two amplifier share common supplies but otherwise operate independently. Linearizing diodes are provided at the inputs to reduce distortion and allow higher input levels. The result is a 10dB signal-to-noise improvement referenced to 0.5% THD. High impedance buffers are provided which are especially designed to complement the dynamic range of the amplifiers. The output buffers of the LM13700 differ from those of the LM13600 in that their input bias currents (and thus their output DC levels) are independent of IABC.
  • gm Adjustable over 6 decades
  • Excellent gm linearity
  • Excellent matching between amplifiers
  • Linearizing diodes for reduced output distortion
  • High impedance buffers
  • High output signal-to-noise ratio
  • 110dB Typical CMRR
  • Green product and no Sb/Br

Applications

Audio, Signal Processing, Clock & Timing

Product Information

:
2 Amplifier
:
2MHz
:
50V/µs
:
10V to 36V
:
SOIC
:
16Pins
:
0°C
:
70°C
:
Tape & Reel
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each (Supplied on Full Reel)

2500+ $0.656 10000+ $0.631 22500+ $0.617

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 3/12/18

Not Normally Stocked

Non-Cancelable / Non Returnable

More Available From Our Partner Avnet
View pricing and availability
$0.469 $ 0.47
Price for:
Each (Supplied on Full Reel)
Multiple: 2500 Minimum: 2500
Quantity Price
2500 + $0.469
10000 + $0.451
22500 + $0.44
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.