Low

TEXAS INSTRUMENTS  LM13700M/NOPB  TRANS CONDUCTANCE AMPLIFIER, 2MHZ, SOIC-16

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: SOIC
  • Gain Bandwidth: 2MHz
  • Input Resistance: 26kohm
  • Input Voltage: ± 5V
  • Input Voltage Max: 5V
  • Input Voltage Min: -5V
  • MSL: MSL 1 - Unlimited
  • No. of Amplifiers: 2
  • No. of Pins: 16
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Output Current Max: 650µA
  • Output Current Min: 350µA
  • Output Current Range: 350µA to 650µA
  • Packaging: Each
  • SVHC: No SVHC (17-Dec-2014)
  • Slew Rate: 50V/µs
  • Supply Voltage: 36V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/123
  •  131/124

Availability

Availability:  533


  • 533 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 5/25/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $1.25

Buy

Price

Quantity List Price
1 - 9 $1.25
10 - 99 $0.999
100 - 499 $0.767
500 - 999 $0.593
1000 - 2499 $0.55
2500 - 4999 $0.48
5000 - 9999 $0.473
10000+ $0.469

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
87W8521
LM13700MX/NOPB

LM13700MX/NOPB

TEXAS INSTRUMENTS

Op Amp Type:General Purpose

Op Amp Type:General Purpose; No. of Amplifiers:2; Slew Rate:50V/ s; Supply Voltage Range:10V to 36V; Amplifier Case Style:SOIC; No. of Pins:16; Bandwidth:2MHz; Operating Temperature Min:0 C; Operating Temperature Max:70 C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,202

1+ $1.04 10+ $0.831 100+ $0.638 1000+ $0.445

Buy
  • 1,202 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 5/18/15
85X6212
LM13700MX/NOPB

LM13700MX/NOPB

TEXAS INSTRUMENTS

OP-AMP, 2MHZ, 50V/US, SOIC-16

OP-AMP, 2MHZ, 50V/US, SOIC-16; Op Amp Type:General Purpose; No. of Amplifiers:2; Slew Rate:50V/µs; Supply Voltage Range:10V to 36V; Amplifier Case Style:SOIC; No. of Pins:16; Bandwidth:2MHz; Operating Temperature Min:0°C; Operating ;RoHS Compliant: Yes

  Write a Review | Ask a Question

5,000

2500+ $0.385 10000+ $0.382 25000+ $0.379

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 6/15/15
Suggested Substitutes
07B5889
LM13700MX
No Not RoHS compliant

LM13700MX

TEXAS INSTRUMENTS

IC,Operational Amplifier,DUAL,BIPOLAR,SOP,16PIN,PLASTIC

IC,Operational Amplifier,DUAL,BIPOLAR,SOP,16PIN,PLASTIC ;RoHS Compliant: No

  Write a Review | Ask a Question

0

2500+ $0.485 10000+ $0.482 25000+ $0.478

Buy
    Per the manufacturer, more stock expected week of 6/15/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought