Low

LM117H - 

Linear Voltage Regulator, Adjustable, 4.2V to 40V input, 1.2V to 37V/500 mA out, TO-39-3

LM117H - Linear Voltage Regulator, Adjustable, 4.2V to 40V input, 1.2V to 37V/500 mA out, TO-39-3

The actual product may differ from image shown

Manufacturer Part No:
LM117H
Newark Part No.:
01M8127
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM117H is an adjustable 3-terminal Positive Voltage Regulator, capable of supplying in excess of 1.5A over a 1.2 to 37V output range. They are exceptionally easy to use and require only two external resistors to set the output voltage. Further, both line and load regulations are better than standard fixed regulators. Also, the LM117 is packaged in standard transistor packages which are easily mounted and handled. In addition to higher performance than fixed regulators, the LM117 series offers full overload protection available only in IC's. Included on the chip are current limit, thermal overload protection and safe area protection. All overload protection circuitry remains fully functional even if the adjustment terminal is disconnected. Normally, no capacitors are needed unless the device is situated more than 6-inch from the input filter capacitors in which case an input bypass is needed. An optional output capacitor can be added to improve transient response.
  • Specified maximum 0.3% load regulation
  • Specified 1.5A output current
  • Adjustable output down to 1.2V
  • Current limit constant with temperature
  • P+ Product enhancement tested
  • 80dB Ripple rejection
  • Short-circuit protection for output
  • Green product and no Sb/Br

Applications

Power Management

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Adjustable
:
4.2V
:
40V
:
-
:
1.2V
:
37V
:
500mA
:
TO-39
:
3Pins
:
-55°C
:
150°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

68 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/9/18
$13.40 $ 13.40
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $13.40
10 + $12.32
25 + $11.68
50 + $11.04
100 + $10.40
250 + $9.89
500 + $9.25
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.