Low

TEXAS INSTRUMENTS  LM1117T-3.3/NOPB  Fixed LDO Voltage Regulator, 15V in, 1.2V Dropout, 3.3V/800mA out, TO-220-3

TEXAS INSTRUMENTS LM1117T-3.3/NOPB
Manufacturer Part No:
LM1117T-3.3/NOPB
Newark Part No.:
41K3490
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The LM1117T-3.3/NOPB is a low-dropout Voltage Regulator with a dropout of 1.2V at 800mA of load current. It has the same pin-out as Texas Instruments' industry standard LM317. The LM1117DT-3.3/NOPB is available in an adjustable version, which can set the output voltage from 1.25 to 13.8V with only two external resistors. In addition, it is also available in five fixed voltages, 1.8, 2.5, 2.85, 3.3 and 5V. It offers current limiting and thermal shutdown. Its circuit includes a zener trimmed band gap reference to assure output voltage accuracy to within ±1%. A minimum of 10µF tantalum capacitor is required at the output to improve the transient response and stability.
  • Current Limiting and Thermal Protection
  • 800mA Output Current
  • 0.2% (Maximum) Line Regulation
  • 0.4% (Maximum) Load Regulation
  • Green Product, No Sb/Br
ESD sensitive device, take proper precaution while handling the device, Absolute Maximum Ratings indicate limits beyond which damage to the device may occur.

 

Product Information

Output Type:
Fixed
Input Voltage Min:
-
Input Voltage Max:
15V
Fixed Output Voltage Nom.:
3.3V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
800mA
Dropout Voltage Vdo:
1.2V
LDO Regulator Case Style:
TO-220
No. of Pins:
3Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
3.3V 800mA LDO Voltage Regulators
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

IC, LDO VOLT REG, 0.8A, 3.3V, TO220-3

TEXAS INSTRUMENTS

12,705:  in stock

Price for: Each

1+ $1.40 10+ $1.20 100+ $0.918 500+ $0.812 More pricing

Buy

Associated Products