Low

TEXAS INSTRUMENTS  LM1117MPX-1.8/NOPB  Fixed LDO Voltage Regulator, 15V in, 1.2V Dropout, 1.8V/800mA out, SOT-223-3

TEXAS INSTRUMENTS LM1117MPX-1.8/NOPB
Technical Data Sheet (11.10KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Output Type:
Fixed
Input Voltage Min:
-
Input Voltage Max:
15V
Fixed Output Voltage Nom.:
1.8V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
800mA
Dropout Voltage Vdo:
1.2V
LDO Regulator Case Style:
SOT-223
No. of Pins:
3Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
1.8V 800mA LDO Voltage Regulators
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Fixed LDO Voltage Regulator, 15V in, 1.2V Dropout, 1.8V/800mA out, SOT-223-3

TEXAS INSTRUMENTS

540 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.03 10+ $0.915 25+ $0.85 50+ $0.763 More pricing

Buy

Fixed LDO Voltage Regulator, 15V in, 1.2V Dropout, 1.8V/800mA out, SOT-223-3

TEXAS INSTRUMENTS

2,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ $0.467 2000+ $0.411 10000+ $0.399 25000+ $0.389

Buy

IC, LDO REGULATOR, 0.8A, 1.8V, SOT223-4

TEXAS INSTRUMENTS

2,175:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.947 10+ $0.846 25+ $0.786 50+ $0.705 More pricing

Buy

LDO VOLTAGE REGULATOR, 1.8V, 0.8A, SOT-223-3

TEXAS INSTRUMENTS

1 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.23 10+ $1.07 100+ $0.818 500+ $0.725 More pricing

Buy

LDO Voltage Regulator - Fixed, 15V input, 1.8Vnom/800mA out, SOT-223-3

TEXAS INSTRUMENTS

0

Pricing is unavailable. Please contact customer services.

Associated Products