Low

LM1117MP-ADJ/NOPB - 

LDO Voltage Regulator, Adjustable, 2.6V to 15V in, 1.2V drop, 1.25V to 13.8V/800mA out, SOT-223-3

LM1117MP-ADJ/NOPB - LDO Voltage Regulator, Adjustable, 2.6V to 15V in, 1.2V drop, 1.25V to 13.8V/800mA out, SOT-223-3

The actual product may differ from image shown

Manufacturer Part No:
LM1117MP-ADJ/NOPB
Newark Part No.:
28X3414
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM1117MP-ADJ/NOPB is a low-dropout Linear Voltage Regulator with a dropout of 1.2V at 800mA of load current. The LM1117 is available in an adjustable version, which can set the output voltage from 1.25 to 13.8V with only two external resistors. The LM1117 offers current limiting and thermal shutdown. Its circuit includes a Zener trimmed band-gap reference to assure output voltage accuracy to within ±1%. A minimum of 10µF tantalum capacitor is required at the output to improve the transient response and stability The LM1117 adjustable version develops a 1.25V reference voltage VREF between the output and the adjust terminal. The current IADJ from the adjust terminal could introduce error to the output. But since it is very small compared with the I1 and very constant with line and load changes, the error can be ignored. The constant current I1 then flows through the output set resistor R2 and sets the output voltage to the desired level.
  • Current limiting and thermal protection
  • 0.2% Line regulation
  • 0.4% Load regulation
  • Green product and no Sb/Br

Applications

Signal Processing, Consumer Electronics, Portable Devices

Product Information

:
Adjustable
:
2.6V
:
15V
:
-
:
1.25V
:
13.8V
:
800mA
:
1.2V
:
SOT-223
:
3Pins
:
0°C
:
125°C
:
Tape & Reel
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

LDO Voltage Regulator, Adjustable, 2.6V to 15V in, 1.2V drop, 1.25V to 13.8V/800mA out, SOT-223-3

420 in stock
Add

TEXAS INSTRUMENTS

LDO Voltage Regulator, Adjustable, 2.6V to 15V in, 1.2V drop, 1.25V to 13.8V/800mA out, SOT-223-4

398 in stock

Each (Supplied on Cut Tape)

1+ $1.10 10+ $0.936 25+ $0.864 50+ $0.791 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

2000+ $0.441 4000+ $0.437 8000+ $0.432 12000+ $0.428

Add

TEXAS INSTRUMENTS

IC, V REG LDO ADJ +1.25/13.8V, 1117

2,467 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,000 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/16/18
$0.473 $ 0.47
Price for:
Each (Supplied on Full Reel)
Multiple: 1000 Minimum: 1000
Quantity Price
1000 + $0.473
2000 + $0.445
4000 + $0.439
6000 + $0.434
10000 + $0.428
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.