Low

TEXAS INSTRUMENTS  LM1117MP-3.3/NOPB  Fixed LDO Voltage Regulator, 15V in, 1.2V Dropout, 3.3V/800mA out, SOT-223-3

TEXAS INSTRUMENTS LM1117MP-3.3/NOPB
Manufacturer Part No:
LM1117MP-3.3/NOPB
Newark Part No.:
28X3416
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The LM1117MP-3.3 is a fixed low dropout voltage regulator with a dropout voltage of 1.2V at 800mA of load current. It offers current limiting and thermal shutdown, and includes a zener band gap reference to assure output voltage accuracy to within ±1%.
  • Current Limiting and Thermal Protection
  • Line Regulation 0.2%
  • Load Regulation 0.4%
  • Temperature Range of 0°C to 125°C

 

Product Information

Output Type:
Fixed
Input Voltage Min:
-
Input Voltage Max:
15V
Fixed Output Voltage Nom.:
3.3V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
800mA
Dropout Voltage Vdo:
1.2V
LDO Regulator Case Style:
SOT-223
No. of Pins:
4Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
3.3V 800mA LDO Voltage Regulators
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

LDO Voltage Regulator - Fixed, 15V input, 3.3Vnom/800mA out, SOT-223-4

TEXAS INSTRUMENTS

1,084 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.01 10+ $0.897 25+ $0.833 50+ $0.748 More pricing

Buy

Fixed LDO Voltage Regulator, 15V in, 1.2V Dropout, 3.3V/800mA out, SOT-223-4

TEXAS INSTRUMENTS

1,610 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.00 10+ $0.87 100+ $0.668 500+ $0.592 More pricing

Buy

Fixed LDO Voltage Regulator, 15V in, 1.2V Dropout, 3.3V/800mA out, SOT-223-4

TEXAS INSTRUMENTS

4,000 in stock

Price for: Each (Supplied on Full Reel)

2000+ $0.418 4000+ $0.413 8000+ $0.407 12000+ $0.402 More pricing

Buy

V REG LDO +3.3V, 1117, SOT-223-3, REEL

TEXAS INSTRUMENTS

12,000:  in stock

Price for: Each (Supplied on Full Reel)

1000+ $0.458 2000+ $0.403 10000+ $0.391 25000+ $0.382

Buy

V REG LDO +3.3V, 1117, SOT-223-3

TEXAS INSTRUMENTS

13,503:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.943 10+ $0.843 25+ $0.783 50+ $0.703 More pricing

Buy

Fixed LDO Voltage Regulator, 2.5V to 15V, 1.1V Dropout, 3.3Vout, 800mAout, SOT-223-3

LINEAR TECHNOLOGY

181 in stock

Price for: Each

1+ $3.88 25+ $2.58 100+ $1.95

Buy

Fixed LDO Voltage Regulator, 2.5V to 15V, 1.1V Dropout, 3.3Vout, 800mAout, SOT-223-3

LINEAR TECHNOLOGY

0

Price for: Each

100+ $2.25

Buy
LT1117IST-3.3#TRPBF

SP-LINREG 3.3V Low Dropout Regulator

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

2000+ $3.00

Buy
LT1117CST-3.3#TRPBF

IC,VOLT REGULATOR,FIXED,+3.3V,BIPOLAR,SOT-223,3PIN,PLASTIC

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

2000+ $2.42

Buy

Associated Products