Low

TEXAS INSTRUMENTS  LM1117MP-1.8/NOPB  Fixed LDO Voltage Regulator, 15V in, 1.2V Dropout, 1.8V/800mA out, SOT-223-3

TEXAS INSTRUMENTS LM1117MP-1.8/NOPB
Manufacturer Part No:
LM1117MP-1.8/NOPB
Newark Part No.:
28X3415
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Output Type:
Fixed
Input Voltage Min:
-
Output Voltage Min:
Input Voltage Max:
15V
Output Voltage Max:
Fixed Output Voltage Nom.:
1.8V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
800mA
Dropout Voltage Vdo:
1.2V
LDO Regulator Case Style:
SOT-223
No. of Pins:
4Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
1.8V 800mA LDO Voltage Regulators
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Fixed LDO Voltage Regulator, 15V in, 1.2V Dropout, 1.8V/800mA out, SOT-223-3

TEXAS INSTRUMENTS

816 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.01 10+ $0.897 25+ $0.833 50+ $0.748 More pricing

Buy

Fixed LDO Voltage Regulator, 15V in, 1.2V Dropout, 1.8V/800mA out, SOT-223-3

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

2000+ $0.406 10000+ $0.391 24000+ $0.382

Buy

IC, LDO REGULATOR, 0.8A, 1.8V, SOT223-4

TEXAS INSTRUMENTS

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Cut Tape)

1+ $1.08 10+ $0.961 25+ $0.892 50+ $0.801 More pricing

Buy

LDO VOLTAGE REGULATOR, 1.8V, 0.8A, SOT-223-3

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Cut Tape)

1000+ $0.56

Buy

LDO Voltage Regulator - Fixed, 15V input, 1.8Vnom/800mA out, SOT-223-3

TEXAS INSTRUMENTS

0

Pricing is unavailable. Please contact customer services.

Associated Products