Low

LM1117IMPX-3.3/NOPB - 

LDO Voltage Regulator - Fixed, 15V input, 3.3Vnom/800mA out, SOT-223-4

LM1117IMPX-3.3/NOPB - LDO Voltage Regulator - Fixed, 15V input, 3.3Vnom/800mA out, SOT-223-4

The actual product may differ from image shown

Manufacturer Part No:
LM1117IMPX-3.3/NOPB
Newark Part No.:
41K3453
Product Range
800mA 3.3V LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM1117IMPX-3.3/NOPB is a 3.3V fixed output low-dropout (LDO) Linear Regulator with a dropout of 1.2V at 800mA of load current. The device offers current limiting and thermal shutdown. Its circuit includes a zener trimmed bandgap reference to assure output voltage accuracy to within ±1%. A minimum of 10µF tantalum capacitor is required at the output to improve the transient response and stability.
  • Current limiting and thermal protection
  • 0.2% Line regulation
  • 0.4% Load regulation
  • Green product and no Sb/Br

Applications

Industrial, Portable Devices, Consumer Electronics, Power Management

Product Information

:
Fixed
:
-
:
15V
:
3.3V
:
-
:
-
:
800mA
:
1.2V
:
SOT-223
:
4Pins
:
-40°C
:
125°C
:
800mA 3.3V LDO Voltage Regulators
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Fixed LDO Voltage Regulator, 15V in, 1.2V Dropout, 3.3V/800mA out, SOT-223-4

18,000 in stock

Each (Supplied on Full Reel)

2000+ $0.441 4000+ $0.437 8000+ $0.432 12000+ $0.428

Add

TEXAS INSTRUMENTS

Fixed LDO Voltage Regulator, 15V in, 1.2V Dropout, 3.3V/800mA out, SOT-223-3

2,127 in stock
Add

TEXAS INSTRUMENTS

Fixed LDO Voltage Regulator, 15V in, 1.2V Dropout, 3.3V/800mA out, SOT-223-3

7,000 in stock
Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,102 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/16/18
$1.10 $ 1.10
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.10
10 + $0.936
25 + $0.864
50 + $0.791
100 + $0.719
250 + $0.677
500 + $0.635
1000 + $0.501
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.