Low

TEXAS INSTRUMENTS  LM1117IMP-5.0/NOPB  Fixed LDO Voltage Regulator, 15V in, 1.2V Dropout, 5V/800mA out, SOT-223-4

TEXAS INSTRUMENTS LM1117IMP-5.0/NOPB
Manufacturer Part No:
LM1117IMP-5.0/NOPB
Newark Part No.:
28X3412
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The LM1117IMP-5.0/NOPB is a low dropout Linear Regulator with a dropout of 5V at 800mA of load current. It has the same pin-out as Texas Instruments' industry standard LM317. The LM1117 is available with 5V of fixed output voltage. This Linear regulator offers current limiting and thermal shutdown. Its circuit includes a Zener trimmed band gap reference to assure output voltage accuracy to within ±1% and a minimum of 10µF tantalum capacitor is required at the output to improve the transient response and stability.
  • Current limiting and thermal protection
  • 0.2% Maximum line regulation
  • 0.4% Load regulation
  • 75uVrms Noise
  • Non-ceramic output capacitor
  • Green product and no Sb/Br
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

 

Product Information

Output Type:
Fixed
Input Voltage Min:
-
Input Voltage Max:
15V
Fixed Output Voltage Nom.:
5V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
800mA
Dropout Voltage Vdo:
1.2V
LDO Regulator Case Style:
SOT-223
No. of Pins:
4Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
5V 800mA LDO Voltage Regulators
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

LDO Voltage Regulator - Fixed, 15V input, 5Vnom/800mA out, SOT-223-4

TEXAS INSTRUMENTS

1,016 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.555 Promotional price 10+ $0.555 Promotional price 25+ $0.555 Promotional price 50+ $0.509 Promotional price More pricing

Buy

Fixed LDO Voltage Regulator, 15V in, 1.2V Dropout, 5V/800mA out, SOT-223-3

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

2000+ $0.418 4000+ $0.413 8000+ $0.407 12000+ $0.402 More pricing

Buy

LDO, FIXED, 5V, 0.8A, SOT-223-4

TEXAS INSTRUMENTS

1,111:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.825 10+ $0.728 25+ $0.666 50+ $0.587 More pricing

Buy

REGULATOR, LDO, FIXED, 5V, SOT-223-4

TEXAS INSTRUMENTS

1,197:  in stock

Price for: Each

1+ $0.995 10+ $0.851 100+ $0.656 500+ $0.58 More pricing

Buy

Associated Products