Low

LM1117IMP-3.3/NOPB - 

Fixed LDO Voltage Regulator, 15V in, 1.2V Dropout, 3.3V/800mA out, SOT-223-3

LM1117IMP-3.3/NOPB - Fixed LDO Voltage Regulator, 15V in, 1.2V Dropout, 3.3V/800mA out, SOT-223-3

The actual product may differ from image shown

Manufacturer Part No:
LM1117IMP-3.3/NOPB
Newark Part No.:
28X3411
Product Range
3.3V 800mA LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM1117IMP-3.3/NOPB is a fixed low dropout voltage regulator with a dropout voltage of 1.2V at 800mA of load current. It offers current limiting and thermal shutdown, and includes a zener band gap reference to assure output voltage accuracy to within ±1%.
  • Current Limiting and Thermal Protection
  • Line Regulation 0.2%
  • Load Regulation 0.4%
  • Temperature Range of -40°C to 125°C

Applications

Power Management

Product Information

:
Fixed
:
-
:
15V
:
3.3V
:
-
:
-
:
800mA
:
1.2V
:
SOT-223
:
4Pins
:
-40°C
:
125°C
:
Tape & Reel
:
3.3V 800mA LDO Voltage Regulators
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Fixed LDO Voltage Regulator, 15V in, 1.2V Dropout, 3.3V/800mA out, SOT-223-3

4,643 in stock
Add

TEXAS INSTRUMENTS

LDO Voltage Regulator - Fixed, 15V input, 3.3Vnom/800mA out, SOT-223-4

862 in stock

Each (Supplied on Cut Tape)

1+ $1.10 10+ $0.936 25+ $0.864 50+ $0.791 More Pricing...

Add

TEXAS INSTRUMENTS

Fixed LDO Voltage Regulator, 15V in, 1.2V Dropout, 3.3V/800mA out, SOT-223-4

8,000 in stock

Each (Supplied on Full Reel)

2000+ $0.441 4000+ $0.437 8000+ $0.432 12000+ $0.428

Add

TEXAS INSTRUMENTS

LDO, 1.2VDO, 3.3V, 1%, 0.8A, 3SOT223

21,131 in stock

Each (Supplied on Cut Tape)

1+ $1.10 10+ $0.936 25+ $0.864 50+ $0.791 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 4/23/18

Contact me when back in stock

Alternatives Available

41K3450 - Fixed LDO Voltage Regulator, 15V in, 1.2V Dropout, 3.3V/800mA out, SOT-223-3

41K3453 - LDO Voltage Regulator - Fixed, 15V input, 3.3Vnom/800mA out, SOT-223-4

28X3413 - Fixed LDO Voltage Regulator, 15V in, 1.2V Dropout, 3.3V/800mA out, SOT-223-4

View all alternatives / recommendations
$0.473 $ 0.47
Price for:
Each (Supplied on Full Reel)
Multiple: 1000 Minimum: 1000
Quantity Price
1000 + $0.473
2000 + $0.445
4000 + $0.439
6000 + $0.434
10000 + $0.428
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.