Low

LM1117DT-5.0/NOPB - 

Fixed LDO Voltage Regulator, 15V in, 1.2V Dropout, 5V/800mA out, TO-252-3

LM1117DT-5.0/NOPB - Fixed LDO Voltage Regulator, 15V in, 1.2V Dropout, 5V/800mA out, TO-252-3

The actual product may differ from image shown

Manufacturer Part No:
LM1117DT-5.0/NOPB
Newark Part No.:
41K3431
Product Range
5V 800mA LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM1117DT-5.0/NOPB is a 5V fixed output low-dropout (LDO) Linear Regulator with a dropout of 1.2V at 800mA of load current. The device offers current limiting and thermal shutdown. Its circuit includes a zener trimmed bandgap reference to assure output voltage accuracy to within ±1%. A minimum of 10µF tantalum capacitor is required at the output to improve the transient response and stability.
  • Current limiting and thermal protection
  • 0.2% Line regulation
  • 0.4% Load regulation
  • Green product and no Sb/Br

Applications

Industrial, Portable Devices, Consumer Electronics, Power Management

Product Information

:
Fixed
:
-
:
15V
:
5V
:
-
:
-
:
800mA
:
1.2V
:
TO-252
:
3Pins
:
0°C
:
125°C
:
5V 800mA LDO Voltage Regulators
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each (Supplied on Full Reel)

2500+ $0.579 10000+ $0.557 22500+ $0.544 More Less

856 in stock

Each

1+ $1.58 10+ $1.36 100+ $1.04 500+ $0.92 1000+ $0.801 2500+ $0.65 10000+ $0.629 More Less

1,102 in stock

Each

1+ $1.48 10+ $1.26 100+ $1.01 500+ $0.879 1000+ $0.728 2500+ $0.678 5000+ $0.653 More Less

ON SEMICONDUCTOR

Fixed LDO Voltage Regulator, 20V in, 1.07V Dropout, 5V/1A out, TO-252-3

2,278 in stock

Each

1+ $0.41 10+ $0.335 100+ $0.204 500+ $0.181 1000+ $0.158 2500+ $0.135 10000+ $0.126 25000+ $0.119 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

220 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/27/18
$1.48 $ 1.48
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.48
10 + $1.26
100 + $1.01
500 + $0.879
1000 + $0.728
2500 + $0.678
5000 + $0.653
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.