Low

LM1117DT-3.3/NOPB - 

Fixed LDO Voltage Regulator, 15V in, 1.2V Dropout, 3.3V/800mA out, TO-252-3

LM1117DT-3.3/NOPB - Fixed LDO Voltage Regulator, 15V in, 1.2V Dropout, 3.3V/800mA out, TO-252-3

The actual product may differ from image shown

Manufacturer Part No:
LM1117DT-3.3/NOPB
Newark Part No.:
41K3430
Product Range
3.3V 800mA LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM1117DT-3.3/NOPB is a low-dropout Voltage Regulator with a dropout of 1.2V at 800mA of load current. It has the same pin-out as Texas Instruments' industry standard LM317. The LM1117DT-3.3/NOPB is available in an adjustable version, which can set the output voltage from 1.25 to 13.8V with only two external resistors. In addition, it is also available in five fixed voltages, 1.8, 2.5, 2.85, 3.3 and 5V. It offers current limiting and thermal shutdown. Its circuit includes a zener trimmed band gap reference to assure output voltage accuracy to within ±1%. A minimum of 10µF tantalum capacitor is required at the output to improve the transient response and stability.
  • Current Limiting and Thermal Protection
  • 800mA Output Current
  • 0.2% (Maximum) Line Regulation
  • 0.4% (Maximum) Load Regulation
  • Green Product, No Sb/Br

Applications

Power Management

Warnings

ESD sensitive device, take proper precaution while handling the device, Absolute Maximum Ratings indicate limits beyond which damage to the device may occur.

Product Information

:
Fixed
:
-
:
15V
:
3.3V
:
-
:
-
:
800mA
:
1.2V
:
TO-252
:
3Pins
:
0°C
:
125°C
:
Each
:
3.3V 800mA LDO Voltage Regulators
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

LDO Voltage Regulator - Fixed, 15V input, 3.3Vnom/800mA out, TO-252-3

2,185 in stock
Add

ON SEMICONDUCTOR

Fixed LDO Voltage Regulator, 20V in, 1.07V Dropout, 3.3V/1A out, DPAK-3

2,646 in stock
Add

ON SEMICONDUCTOR

Fixed LDO Voltage Regulator, 10V to 20V, 1.07V Dropout, 3.3Vout, 1Aout, TO-252-3

1,940 in stock

Each (Supplied on Cut Tape)

1+ $0.42 10+ $0.341 25+ $0.297 50+ $0.252 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4,587 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/2/18
$1.48 $ 1.48
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.48
10 + $1.26
100 + $1.01
500 + $0.879
1000 + $0.728
2500 + $0.678
5000 + $0.653
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.