Low

LM1086IS-ADJ/NOPB - 

LDO Voltage Regulator, Adjustable, 2.6V to 29V in, 1.3V drop, 1.8V to 5V/1.5A out, TO-263-3

LM1086IS-ADJ/NOPB - LDO Voltage Regulator, Adjustable, 2.6V to 29V in, 1.3V drop, 1.8V to 5V/1.5A out, TO-263-3

The actual product may differ from image shown

Manufacturer Part No:
LM1086IS-ADJ/NOPB
Newark Part No.:
41K3409
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM1086IS-ADJ/NOPB is a low dropout Positive Regulator with a dropout of 3.3V at 1.5A of load current. The device has the same pin-out as TI's industry standard LM317. Two resistors are required to set the output voltage of the adjustable output voltage version of this voltage regulator. The LM1086 circuit includes a Zener trimmed band gap reference, current limiting and thermal shutdown.
  • Current limiting and thermal protection
  • 0.015% Typical line regulation
  • 0.1% Typical load regulation
  • Non-ceramic output capacitor

Applications

Power Management

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Adjustable
:
2.6V
:
27V
:
-
:
1.8V
:
5V
:
1.5A
:
1.3V
:
TO-263
:
3Pins
:
-40°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

LDO Voltage Regulator, Adjustable, 2.6V to 27V in, 1.3V drop, 1.25V to 27.5V/1.5A out, TO-263-3

408 in stock
Add

TEXAS INSTRUMENTS

LDO Voltage Regulator, Adjustable, 2.6V to 27V in, 1.3V drop, 1.2V to 15V/1.5A out, TO-263-3

539 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

849 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/30/18
$2.23 $ 2.23
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.23
10 + $1.89
100 + $1.52
500 + $1.33
1000 + $1.10
2500 + $1.03
5000 + $0.983
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.