TEXAS INSTRUMENTS  LM1086IS-3.3/NOPB  Fixed LDO Voltage Regulator, 2.6V to 27V, 1.3V Dropout, 3.3Vout, 1.5Aout, TO-263-3

TEXAS INSTRUMENTS LM1086IS-3.3/NOPB

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 41K3412
  • Manufacturer Part No LM1086IS-3.3/NOPB

Product Overview


The LM1086IS-3.3/NOPB is a low dropout Positive Regulator with a dropout of 3.3V at 1.5A of load current. The device has the same pin-out as TI's industry standard LM317. Fixed output voltage versions integrate the adjust resistors. The LM1086 circuit includes a Zener trimmed band gap reference, current limiting and thermal shutdown.
  • Current limiting and thermal protection
  • 0.015% Typical line regulation
  • 0.1% Typical load regulation
  • Non-ceramic output capacitor

Applications

Power Management
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Back to top

Product Specifications, Documents & More


  • Dropout Voltage Vdo: 1.3V
  • Input Voltage Max: 27V
  • Input Voltage Min: 2.6V
  • LDO Regulator Case Style: TO-263
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 3
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Current: 1.5A
  • Output Voltage Nom.: 3.3V
  • Packaging: Each
  • SVHC: No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/205
  •  132/201

Availability

Availability:  654


  • 654 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 4/4/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.18 $2.18

Buy

Price

Quantity List Price
1 - 9 $2.18
10 - 24 $1.96
25 - 49 $1.70
50 - 99 $1.60
100 - 249 $1.58
250 - 499 $1.40
500 - 999 $1.08
1000+ $0.905
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
41K3418
LM1086ISX-3.3/NOPB

LM1086ISX-3.3/NOPB

TEXAS INSTRUMENTS

LDO VOLTAGE REGULATOR, FULL REEL

0

Price for: Full Reel 1

500+ $0.942 1000+ $0.709

Buy
    More stock available week commencing 4/4/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Upgrade
41K3373
LM1085IS-3.3/NOPB

LM1085IS-3.3/NOPB

TEXAS INSTRUMENTS

Fixed LDO Voltage Regulator, 2.6V to 27V, 1.3V Dropout, 3.3Vout, 3Aout, TO-263-3

304 

Price for: Each 1

1+ $2.73 10+ $2.46 25+ $2.14 50+ $2.01

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/4/16
41K3361
LM1084IS-3.3/NOPB

LM1084IS-3.3/NOPB

TEXAS INSTRUMENTS

Fixed LDO Voltage Regulator, 2.6V to 27V, 1.3V Dropout, 3.3Vout, 1.5Aout, TO-263-3

213 

Price for: Each 1

1+ $3.00 10+ $2.67 25+ $2.41 50+ $2.29

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/4/16
74C3861
LM1084IS-3.3

LM1084IS-3.3

TEXAS INSTRUMENTS

Fixed LDO Voltage Regulator, 2.6V to 27V, 1.3V Dropout, 3.3Vout, 1.5Aout, TO-263-3

0

Pricing is unavailable. Please contact customer services.

    More stock available week commencing 5/16/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
41K3386
LM1086CS-3.3/NOPB

LM1086CS-3.3/NOPB

TEXAS INSTRUMENTS

Fixed LDO Voltage Regulator, 2.6V to 27V, 1.3V Dropout, 3.3Vout, 1.5Aout, TO-263-3

489 

Price for: Each 1

1+ $2.18 10+ $1.96 25+ $1.70 50+ $1.60

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/4/16
86W5996
LM1086CSX-3.3/NOPB

LM1086CSX-3.3/NOPB

TEXAS INSTRUMENTS

LDO VOLTAGE REGULATOR, FIXED, 3.3V, 1.5A, TO-263-3

287 

Price for: Cut Tape 1

1+ $1.82 10+ $1.64 25+ $1.42 50+ $1.34

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 2/29/16
57M1535
LT1086CM-3.3#PBF

LT1086CM-3.3#PBF

LINEAR TECHNOLOGY

Fixed LDO Voltage Regulator, 2.6V to 20V, 1.3V Dropout, 3.3Vout, 1.5Aout, TO-252-3

21 

Price for: Each 1

1+ $4.26 25+ $2.83 100+ $2.30

Buy

see cut-off times

 
Check more stock
  • 150 Further stock expected to ship on Feb 21, 2016
  • More stock available week commencing 3/7/16
89K0608
LD1086D2M33TR

LD1086D2M33TR

STMICROELECTRONICS

Fixed LDO Voltage Regulator, 6.3V to 30V, 1.3V Dropout, 3.3Vout, 1.5Aout, TO-263-3

129 

Price for: Cut Tape 1

1+ $0.872 Promotional price 10+ $0.872 Promotional price 25+ $0.872 Promotional price 100+ $0.799 Promotional price

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/11/16
57M1503
LT1085CM-3.3#PBF

LT1085CM-3.3#PBF

LINEAR TECHNOLOGY

Fixed LDO Voltage Regulator, 2.6V to 20V, 1.3V Dropout, 3.3Vout, 3Aout, TO-252-3

Awaiting Delivery

Price for: Each 1

1+ $7.40 25+ $4.92 100+ $4.00

Buy
 
Check more stock
    More stock available week commencing 3/7/16
Contact me when back in stock
41K3391
LM1086CSX-3.3/NOPB

LM1086CSX-3.3/NOPB

TEXAS INSTRUMENTS

Fixed LDO Voltage Regulator, 2.6V to 27V, 1.3V Dropout, 3.3Vout, 1.5Aout, TO-263-3

0

Price for: Full Reel 1

500+ $0.942 1000+ $0.709

Buy
    More stock available week commencing 4/4/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought