Low

TEXAS INSTRUMENTS  LM1086IS-1.8/NOPB  Fixed LDO Voltage Regulator, 2.6V to 27V, 1.3V Dropout, 1.8Vout, 1.5Aout, TO-263-3

TEXAS INSTRUMENTS LM1086IS-1.8/NOPB
Manufacturer Part No:
LM1086IS-1.8/NOPB
Newark Part No.:
38K3613
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Output Type:
Fixed
Input Voltage Min:
2.6V
Input Voltage Max:
27V
Fixed Output Voltage Nom.:
1.8V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
1.5A
Dropout Voltage Vdo:
1.3V
LDO Regulator Case Style:
TO-263
No. of Pins:
3Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
1.8V 1.5A LDO Voltage Regulators
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

LM1086ISX-1.8/NOPB

IC,VOLT REGULATOR,FIXED,+1.8V,BIPOLAR,SIP,3PIN,PLASTIC

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

500+ $0.942 1000+ $0.709

Buy

Associated Products