TEXAS INSTRUMENTS  LM1086CS-3.3/NOPB  Fixed LDO Voltage Regulator, 2.6V to 27V, 1.3V Dropout, 3.3Vout, 1.5Aout, TO-263-3

TEXAS INSTRUMENTS LM1086CS-3.3/NOPB

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 41K3386
  • Manufacturer Part No LM1086CS-3.3/NOPB

Product Overview


The LM1086CS-3.3/NOPB is a low dropout Positive Regulator with a dropout of 3.3V at 1.5A of load current. The device has the same pin-out as TI's industry standard LM317. Fixed output voltage versions integrate the adjust resistors. The LM1086 circuit includes a Zener trimmed band gap reference, current limiting and thermal shutdown.
  • Current limiting and thermal protection
  • 0.015% Typical line regulation
  • 0.1% Typical load regulation
  • Non-ceramic output capacitor

Applications

Power Management
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Back to top

Product Information


  • Input Voltage Min 2.6V
  • Input Voltage Max 27V
  • Output Voltage Nom. 3.3V
  • Output Current 1.5A
  • Dropout Voltage Vdo 1.3V
  • LDO Regulator Case Style TO-263
  • No. of Pins 3Pins
  • Operating Temperature Min 0°C
  • Operating Temperature Max 125°C
  • Packaging Each
  • MSL MSL 3 - 168 hours
  • SVHC No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/205
  •  132/201

  • CAD CadSoft_EAGLE (2.42KB) EN
  • Availability

    Availability:  256


    • 256 in stock for same day shipping
     
    Check stock and lead times
      More stock available week commencing 6/20/16

    Price for: Each

    Minimum order quantity: 1

    Order multiple quantity: 1

    Price: $2.00 $2

    Buy

    Price

    Quantity List Price
    1 - 9 $2.00
    10 - 99 $1.70
    100 - 499 $1.37
    500 - 999 $1.19
    1000 - 2499 $0.98
    2500 - 4999 $0.912
    5000 - 9999 $0.884
    10000+ $0.85
     
     
    Low

    Legislation and Environmental


    Back to top

    Similar Products

    Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

    Customer Reviews


    Customer Q&A Exchange

    Community

    Like to see information about this product from other customers?

     Read discussions, blogs, documents from our community members.

    Filters:

    Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

    Substitutes


      Newark Part No. Manufacturer Part No Manufacturer / Description
    Avail Price Qty
    ascdsc ascdsc ascdsc ascdsc ascdsc
    Exact
    86W5996
    LM1086CSX-3.3/NOPB

    LM1086CSX-3.3/NOPB

    TEXAS INSTRUMENTS

    Fixed LDO Voltage Regulator, 2.6V to 27V In, 1.3V Dropout, 3.3V/1.5A Out, TO-263-3

    Availability:​ 116  

    Price for: Each (Supplied on Cut Tape)

    1+ $1.67 10+ $1.42 25+ $1.39 50+ $1.35 More pricing

    Buy

    see cut-off times

    More stock available week commencing 5/23/16
    41K3391
    LM1086CSX-3.3/NOPB

    LM1086CSX-3.3/NOPB

    TEXAS INSTRUMENTS

    Fixed LDO Voltage Regulator, 2.6V to 27V, 1.3V Dropout, 3.3Vout, 1.5Aout, TO-263-3

    Availability:​ 0

    Price for: Each (Supplied on Full Reel)

    500+ $0.942 1000+ $0.709

    Buy
      More stock available week commencing 6/20/16

    Not Normally Stocked

    Non-Cancelable / Non Returnable

    Upgrade
    41K3412
    LM1086IS-3.3/NOPB

    LM1086IS-3.3/NOPB

    TEXAS INSTRUMENTS

    Fixed LDO Voltage Regulator, 2.6V to 27V, 1.3V Dropout, 3.3Vout, 1.5Aout, TO-263-3

    Availability:​ 604  

    Price for: Each

    1+ $2.00 10+ $1.70 100+ $1.37 500+ $1.19 More pricing

    Buy

    see cut-off times

    More stock available week commencing 6/20/16
    41K3373
    LM1085IS-3.3/NOPB

    LM1085IS-3.3/NOPB

    TEXAS INSTRUMENTS

    Fixed LDO Voltage Regulator, 2.6V to 27V, 1.3V Dropout, 3.3Vout, 3Aout, TO-263-3

    Availability:​ 156  

    Price for: Each

    1+ $2.50 10+ $2.14 100+ $1.72 500+ $1.50 More pricing

    Buy

    see cut-off times

  • 315 Further stock expected to ship on May 18, 2016
  • More stock available week commencing 6/20/16
    41K3361
    LM1084IS-3.3/NOPB

    LM1084IS-3.3/NOPB

    TEXAS INSTRUMENTS

    Fixed LDO Voltage Regulator, 2.6V to 27V, 1.3V Dropout, 3.3Vout, 1.5Aout, TO-263-3

    Availability:​ 143  

    Price for: Each

    1+ $2.91 10+ $2.57 25+ $2.40 50+ $2.27 More pricing

    Buy

    see cut-off times

    More stock available week commencing 6/20/16
    41K3418
    LM1086ISX-3.3/NOPB

    LM1086ISX-3.3/NOPB

    TEXAS INSTRUMENTS

    Fixed LDO Voltage Regulator, 2.6V to 27V, 1.3V Dropout, 3.3Vout, 1.5Aout, TO-263-3

    Availability:​ 0

    Price for: Each (Supplied on Full Reel)

    500+ $0.942 1000+ $0.709

    Buy
      More stock available week commencing 6/20/16

    Not Normally Stocked

    Non-Cancelable / Non Returnable

    Suggested Substitutes
    57M1535
    LT1086CM-3.3#PBF

    LT1086CM-3.3#PBF

    LINEAR TECHNOLOGY

    Fixed LDO Voltage Regulator, 2.6V to 20V, 1.3V Dropout, 3.3Vout, 1.5Aout, TO-252-3

    Availability:​ 147  

    Price for: Each

    1+ $4.26 25+ $2.83 100+ $2.30

    Buy

    see cut-off times

    More stock available week commencing 5/30/16
    89K0608
    LD1086D2M33TR

    LD1086D2M33TR

    STMICROELECTRONICS

    Fixed LDO Voltage Regulator, 6.3V to 30V, 1.3V Dropout, 3.3Vout, 1.5Aout, TO-263-3

    Availability:​ 109  

    Price for: Each (Supplied on Cut Tape)

    1+ $0.872 Promotional price 10+ $0.872 Promotional price 25+ $0.872 Promotional price 100+ $0.799 Promotional price More pricing

    Buy

    see cut-off times

    More stock available week commencing 7/4/16
    57M1503
    LT1085CM-3.3#PBF

    LT1085CM-3.3#PBF

    LINEAR TECHNOLOGY

    Fixed LDO Voltage Regulator, 2.6V to 20V, 1.3V Dropout, 3.3Vout, 3Aout, TO-252-3

    Awaiting Delivery

    Price for: Each

    1+ $7.40 25+ $4.92 100+ $4.00

    Buy
    More stock available week commencing 5/30/16 Contact me when back in stock
    73C0734
    LM1086CS-3.3

    LM1086CS-3.3

    TEXAS INSTRUMENTS

    Fixed LDO Voltage Regulator, 2.6V to 27V, 1.3V Dropout, 3.3Vout, 1.5Aout, TO-263-3

    Availability:​ 0

    Pricing is unavailable. Please contact customer services.

      More stock available week commencing 8/1/16

    Not Normally Stocked

    Non-Cancelable / Non Returnable

    Associated Products


    Customers Also Bought