Low

LM1085IT-ADJ/NOPB - 

LDO Voltage Regulator, Adjustable, 2.6V to 27V in, 1.3V drop, 1.2V to 12V/3A out, TO-220-3

LM1085IT-ADJ/NOPB - LDO Voltage Regulator, Adjustable, 2.6V to 27V in, 1.3V drop, 1.2V to 12V/3A out, TO-220-3

The actual product may differ from image shown

Manufacturer Part No:
LM1085IT-ADJ/NOPB
Newark Part No.:
41K3379
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM1085IT-ADJ/NOPB is a low dropout Positive Regulator with a maximum dropout of 1.5V at 3A of load current. It has the same pin-out as TI's industry standard LM317. Two resistors are required to set the output voltage of the adjustable output voltage version of the LM1085. Fixed output voltage versions integrate the adjust resistors. The LM1085 circuit includes a Zener trimmed bandgap reference, current limiting and thermal shutdown.
  • Current limiting and thermal protection
  • 0.015% (typical) Line regulation
  • 0.1% (typical) Load regulation
  • 150°C Junction temperature

Applications

Power Management, Industrial

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Adjustable
:
2.6V
:
27V
:
-
:
1.2V
:
12V
:
3A
:
1.3V
:
TO-220
:
3Pins
:
-40°C
:
125°C
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

LDO Voltage Regulator, Adjustable, 2.6V to 27V in, 1.3V drop, 1.25V to 27.5V/5A out, TO-220-3

228 in stock

Each

1+ $2.59 10+ $2.20 100+ $1.76 500+ $1.54 1000+ $1.28 2500+ $1.19 5000+ $1.15 More Less

0

Each

100+ $1.84 500+ $1.60 1000+ $1.32 2500+ $1.23 5000+ $1.19 10000+ $1.14 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

716 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/16/18
$1.92 $ 1.92
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.92
10 + $1.63
100 + $1.31
500 + $1.14
1000 + $0.944
2500 + $0.879
5000 + $0.847
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.