TEXAS INSTRUMENTS  LM1085IS-3.3/NOPB  Fixed LDO Voltage Regulator, 2.6V to 27V, 1.3V Dropout, 3.3Vout, 3Aout, TO-263-3

TEXAS INSTRUMENTS LM1085IS-3.3/NOPB

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 41K3373
  • Manufacturer Part No LM1085IS-3.3/NOPB

Product Overview


The LM1085IS-3.3/NOPB is a low dropout Positive Regulator with a maximum dropout of 3.3V at 3A of load current. It has the same pin-out as TI's industry standard LM317. Two resistors are required to set the output voltage of the adjustable output voltage version of the regulator. Fixed output voltage of 3.3V version integrate the adjust resistors. The LM1085 circuit includes a Zener trimmed band gap reference, current limiting and thermal shutdown.
  • Current limiting and thermal protection
  • 0.015% Line regulation
  • 0.1% Load regulation

Applications

Power Management
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Back to top

Product Information


  • Input Voltage Min 2.6V
  • Input Voltage Max 27V
  • Output Voltage Nom. 3.3V
  • Output Current 3A
  • Dropout Voltage Vdo 1.3V
  • LDO Regulator Case Style TO-263
  • No. of Pins 3Pins
  • Operating Temperature Min -40°C
  • Operating Temperature Max 125°C
  • Packaging Each
  • MSL MSL 3 - 168 hours
  • SVHC No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/205
  •  132/201

  • CAD CadSoft_EAGLE (2.38KB) EN
  • Availability

    Availability:  156


    • 156 in stock for same day shipping
     
    Check stock and lead times
    • 315 Further stock expected to ship on May 18, 2016
    • More stock available week commencing 6/20/16

    Price for: Each

    Minimum order quantity: 1

    Order multiple quantity: 1

    Price: $2.50 $2.5

    Buy

    Price

    Quantity List Price
    1 - 9 $2.50
    10 - 99 $2.14
    100 - 499 $1.72
    500 - 999 $1.50
    1000 - 2499 $1.23
    2500 - 4999 $1.15
    5000 - 9999 $1.11
    10000+ $1.07
     
     
    Low

    Legislation and Environmental


    Back to top

    Similar Products

    Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

    Customer Reviews


    Customer Q&A Exchange

    Community

    Like to see information about this product from other customers?

     Read discussions, blogs, documents from our community members.

    Filters:

    Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

    Substitutes


      Newark Part No. Manufacturer Part No Manufacturer / Description
    Avail Price Qty
    ascdsc ascdsc ascdsc ascdsc ascdsc
    Exact
    41K3377
    LM1085ISX-3.3/NOPB

    LM1085ISX-3.3/NOPB

    TEXAS INSTRUMENTS

    Fixed LDO Voltage Regulator, 2.6V to 27V, 1.3V Dropout, 3.3Vout, 3Aout, TO-263-3

    Availability:​ 0

    Price for: Each (Supplied on Full Reel)

    500+ $1.18 1000+ $0.889

    Buy
      More stock available week commencing 6/20/16

    Not Normally Stocked

    Non-Cancelable / Non Returnable

    Upgrade
    41K3361
    LM1084IS-3.3/NOPB

    LM1084IS-3.3/NOPB

    TEXAS INSTRUMENTS

    Fixed LDO Voltage Regulator, 2.6V to 27V, 1.3V Dropout, 3.3Vout, 1.5Aout, TO-263-3

    Availability:​ 143  

    Price for: Each

    1+ $2.91 10+ $2.57 25+ $2.40 50+ $2.27 More pricing

    Buy

    see cut-off times

    More stock available week commencing 6/20/16
    74C3861
    LM1084IS-3.3

    LM1084IS-3.3

    TEXAS INSTRUMENTS

    Fixed LDO Voltage Regulator, 2.6V to 27V, 1.3V Dropout, 3.3Vout, 1.5Aout, TO-263-3

    Availability:​ 0

    Pricing is unavailable. Please contact customer services.

      More stock available week commencing 8/1/16

    Not Normally Stocked

    Non-Cancelable / Non Returnable

    Suggested Substitutes
    74C3876
    LM1085ISX-3.3

    LM1085ISX-3.3

    TEXAS INSTRUMENTS

    IC,VOLT REGULATOR,FIXED,+3.3V,BIPOLAR,SIP,3PIN,PLASTIC

    Availability:​ 0

    Price for: Each (Supplied on Full Reel)

    500+ $1.66 1000+ $1.37 2500+ $1.28 5000+ $1.19

    Buy
      More stock available week commencing 6/20/16

    Not Normally Stocked

    Non-Cancelable / Non Returnable

    56P7701
    LD1085D2M33R

    LD1085D2M33R

    STMICROELECTRONICS

    Linear Voltage Regulators & Vref

    Availability:​ 0

    Price for: Each (Supplied on Full Reel)

    1000+ $0.821 2000+ $0.773 3000+ $0.725

    Buy
      More stock available week commencing 10/10/16

    Not Normally Stocked

    Non-Cancelable / Non Returnable

    Associated Products


    Customers Also Bought