Low

LM1084IT-3.3/NOPB - 

Fixed LDO Voltage Regulator, 2.6V to 27V, 1.3V Dropout, 3.3Vout, 5Aout, TO-220-3

LM1084IT-3.3/NOPB - Fixed LDO Voltage Regulator, 2.6V to 27V, 1.3V Dropout, 3.3Vout, 5Aout, TO-220-3

The actual product may differ from image shown

Manufacturer Part No:
LM1084IT-3.3/NOPB
Newark Part No.:
41K3369
Product Range
3.3V 5A LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM1084IT-3.3/NOPB is a low dropout Positive Voltage Regulator with a dropout of 3.3V at 5A of load current. The device has the same pin out as TI's industry standard LM317. Fixed output voltage versions integrate the adjust resistors. The LM1084 circuit includes a Zener trimmed band gap reference, current limiting and thermal shutdown.
  • Current limiting and thermal protection
  • 0.015% Typical line regulation
  • 0.1% Typical load regulation
  • Non-ceramic output capacitor
  • Green product and no Sb/Br

Applications

Power Management

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Fixed
:
2.6V
:
27V
:
3.3V
:
-
:
-
:
5A
:
1.3V
:
TO-220
:
3Pins
:
-40°C
:
125°C
:
Each
:
3.3V 5A LDO Voltage Regulators
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

19 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$2.65 $ 2.65
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.65
10 + $2.38
100 + $1.91
500 + $1.57
1000 + $1.14
2500 + $1.12
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.