Low

LM1084IS-5.0/NOPB - 

Fixed LDO Voltage Regulator, 2.6V to 27V, 1.3V Dropout, 5Vout, 1.5Aout, TO-263-3

LM1084IS-5.0/NOPB - Fixed LDO Voltage Regulator, 2.6V to 27V, 1.3V Dropout, 5Vout, 1.5Aout, TO-263-3

The actual product may differ from image shown

Manufacturer Part No:
LM1084IS-5.0/NOPB
Newark Part No.:
41K3362
Product Range
5V 5A LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM1084IS-5.0/NOPB is a 5V fixed output Linear Regulator with a maximum dropout of 1.5V at 5A of load current. The device has the same pinout as industry standard LM317. The device circuit includes a zener trimmed bandgap reference, current limiting and thermal shutdown. The topology is basically that of the LM317 except for the pass transistor. Instead of a Darlington NPN with its two diode voltage drop, the LM1084 uses a single NPN. This results in a lower dropout voltage. The structure of the pass transistor is also known as a quasi LDO. The advantage of a quasi LDO over a PNP LDO is its inherently lower quiescent current.
  • 0.015% Line regulation
  • 0.1% Load regulation

Applications

Industrial, Power Management

Product Information

:
Fixed
:
2.6V
:
27V
:
5V
:
-
:
-
:
1.5A
:
1.3V
:
TO-263
:
3Pins
:
-40°C
:
125°C
:
5V 5A LDO Voltage Regulators
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each (Supplied on Full Reel)

500+ $1.49 1000+ $1.13

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

265 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/16/18
$2.85 $ 2.85
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.85
10 + $2.56
25 + $2.41
50 + $2.25
100 + $2.10
250 + $1.97
500 + $1.79
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.