TEXAS INSTRUMENTS  LM1084IS-3.3  Fixed LDO Voltage Regulator, 2.6V to 27V, 1.3V Dropout, 3.3Vout, 1.5Aout, TO-263-3

TEXAS INSTRUMENTS LM1084IS-3.3

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Input Voltage Min 2.6V
  • Input Voltage Max 27V
  • Output Voltage Nom. 3.3V
  • Output Current 1.5A
  • Dropout Voltage Vdo 1.3V
  • LDO Regulator Case Style TO-263
  • No. of Pins 3Pins
  • Operating Temperature Min -40°C
  • Operating Temperature Max 125°C
  • Packaging Each
  • MSL -
  • SVHC No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Availability

Availability:  0

    More stock available week commencing 8/8/16

Non-Cancelable / Non Returnable

Price for: Each

Minimum order quantity: 270

Order multiple quantity: 45


Pricing is unavailable. Please contact customer services.

Buy

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


  • Moisture Sensitivity Level: -
  • RoHS Compliant: No
Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
41K3361
LM1084IS-3.3/NOPB

LM1084IS-3.3/NOPB

TEXAS INSTRUMENTS

Fixed LDO Voltage Regulator, 2.6V to 27V, 1.3V Dropout, 3.3Vout, 1.5Aout, TO-263-3

Availability:​ 18  

Price for: Each

1+ $2.91 10+ $2.57 25+ $2.40 50+ $2.27 More pricing

Buy

see cut-off times

More stock available week commencing 6/27/16

Customers Also Bought