TEXAS INSTRUMENTS  LM1084IS-3.3/NOPB  Fixed LDO Voltage Regulator, 2.6V to 27V, 1.3V Dropout, 3.3Vout, 1.5Aout, TO-263-3

TEXAS INSTRUMENTS LM1084IS-3.3/NOPB

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 41K3361
  • Manufacturer Part No LM1084IS-3.3/NOPB

Product Overview


The LM1084IS-3.3/NOPB is a low dropout Positive Voltage Regulator with a dropout of 3.3V at 5A of load current. The device has the same pin out as TI's industry standard LM317. Fixed output voltage versions integrate the adjust resistors. The LM1084 circuit includes a Zener trimmed band gap reference, current limiting and thermal shutdown.
  • Current limiting and thermal protection
  • 0.015% Typical line regulation
  • 0.1% Typical load regulation
  • Non-ceramic output capacitor

Applications

Power Management
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Back to top

Product Specifications, Documents & More


  • Dropout Voltage Vdo: 1.3V
  • Input Voltage Max: 27V
  • Input Voltage Min: 2.6V
  • LDO Regulator Case Style: TO-263
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 3
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Current: 1.5A
  • Output Voltage Nom.: 3.3V
  • Packaging: Each
  • SVHC: No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/205
  •  132/201

Availability

Availability:  213


  • 213 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 4/4/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.00 $3

Buy

Price

Quantity List Price
1 - 9 $3.00
10 - 24 $2.67
25 - 49 $2.41
50 - 99 $2.29
100 - 249 $2.20
250 - 499 $1.98
500 - 999 $1.60
1000+ $1.42
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
41K3365
LM1084ISX-3.3/NOPB

LM1084ISX-3.3/NOPB

TEXAS INSTRUMENTS

Linear Voltage Regulator IC

0

Price for: Full Reel 1

500+ $1.50 1000+ $1.13

Buy
    More stock available week commencing 4/4/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
74C3861
LM1084IS-3.3

LM1084IS-3.3

TEXAS INSTRUMENTS

Fixed LDO Voltage Regulator, 2.6V to 27V, 1.3V Dropout, 3.3Vout, 1.5Aout, TO-263-3

0

Pricing is unavailable. Please contact customer services.

    More stock available week commencing 5/16/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought