Low

LF442CN/NOPB - 

Operational Amplifier, Dual, 2 Amplifier, 1 MHz, 1 V/µs, 6V to 36V, DIP, 8 Pins

LF442CN/NOPB - Operational Amplifier, Dual, 2 Amplifier, 1 MHz, 1 V/µs, 6V to 36V, DIP, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
LF442CN/NOPB
Newark Part No.:
41K2557
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LF442CN/NOPB is a dual low power JFET-input Operational Amplifier provide many of the same AC characteristics as the industry standard LM1458 while greatly improving the DC characteristics of the LM1458. The amplifier have the same bandwidth, slew rate and gain (10kΩ load) as the LM1458 and only draw one tenth the supply current of the LM1458. In addition the well matched high voltage JFET input devices of the LF442 reduce the input bias and offset currents by a factor of 10000 over the LM1458. A combination of careful layout design and internal trimming ensures very low input offset voltage and voltage drift. The LF442 also has a very low equivalent input noise voltage for a low power amplifier. The LF442 is pin compatible with the LM1458 allowing an immediate 10 times reduction in power drain in many applications. The LF442 should be used where low power dissipation and good electrical characteristics are the major considerations.
  • 50pA Maximum low input bias current
  • 1mV Maximum low input offset voltage
  • 7µV/°C Typical low input offset voltage drift
  • 35nV/√Hz Low noise voltage for low power
  • 0.01pA/√Hz Low input noise current
  • 10¹²Ω Typical high input impedance
  • 7μV/°C Typical offset drift
  • 95dB Typical CMRR
  • Green product and no Sb/Br

Applications

Signal Processing, Industrial

Product Information

:
2 Amplifier
:
1MHz
:
1V/µs
:
6V to 36V
:
DIP
:
8Pins
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Operational Amplifier, Dual, 2 Amplifier, 1 MHz, 1 V/µs, 6V to 44V, DIP, 8 Pins

131 in stock
Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $1.29 10+ $1.15 100+ $0.902 500+ $0.701 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

992 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/2/18
$1.49 $ 1.49
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.49
10 + $1.27
100 + $1.02
500 + $0.886
1000 + $0.734
2500 + $0.684
5000 + $0.658
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.