Low

TEXAS INSTRUMENTS  LF398N  Sample and Hold Amplifier, 1 Amplifier, 1 MHz, 4 µs, 2 mV, DIP, 8 Pins

TEXAS INSTRUMENTS LF398N
Manufacturer Part No:
LF398N
Newark Part No.:
07B5548
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Amplifiers:
1 Amplifier
Bandwidth:
1MHz
Acquisition Time:
4µs
Input Offset Voltage:
2mV
Amplifier Case Style:
DIP
No. of Pins:
8Pins
Supply Voltage Range:
± 5V to ± 18V
Settling Time:
-
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Product Range:
-
Packaging:
Each
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
No
Authorized Distributor

Substitutes

Sample and Hold Amplifier, 1 Amplifier, 1 MHz, 20 µs, 2 mV, DIP, 8 Pins

TEXAS INSTRUMENTS

917 in stock

Price for: Each

1+ $1.44 10+ $1.23 100+ $0.944 500+ $0.835 More pricing

Buy

Sample and Hold Amplifier, 1, 1 MHz, 20 s, 2 mV, DIP, 8

TEXAS INSTRUMENTS

655:  in stock

Price for: Each

1+ $1.44 10+ $1.23 100+ $0.944 500+ $0.835 More pricing

Buy

Similar Products