Low

LF356N/NOPB - 

Operational Amplifier, Single, 1 Amplifier, 5 MHz, 12 V/µs, 10V to 36V, DIP, 8 Pins

LF356N/NOPB - Operational Amplifier, Single, 1 Amplifier, 5 MHz, 12 V/µs, 10V to 36V, DIP, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
LF356N/NOPB
Newark Part No.:
41K2547
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LF356N/NOPB is a monolithic JFET input precision Operational Amplifier to incorporate well-matched, high-voltage JFETs on the same chip with standard bipolar transistors (BI-FET™ Technology). These amplifiers feature low input bias and offset currents/low offset voltage and offset voltage drift, coupled with offset adjust, which does not degrade drift or common-mode rejection. The devices are also designed for high slew rate, wide bandwidth, extremely fast settling time, low voltage and current noise and a low 1/f noise corner.
  • Fast slew rate
  • Wide gain bandwidth
  • Low input noise voltage
  • Extremely fast settling time to 0.01%
  • Replace expensive hybrid and module FET op amps
  • Rugged JFETs allow blow-out free handling compared with MOSFET input devices
  • Excellent for low noise applications using either high or low source impedance
  • New output stage allows use of large capacitive loads (5,000pF) without stability problems
  • Internal compensation and large differential input voltage capability
  • Green product and no Sb/Br

Applications

Signal Processing

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
1 Amplifier
:
5MHz
:
12V/µs
:
10V to 36V
:
DIP
:
8Pins
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Operational Amplifier, Single, 5 MHz, 1, 12 V/ s, 10V to 36V, DIP, 8

1,248 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,328 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/25/18
$0.83 $ 0.83
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.83
10 + $0.709
100 + $0.544
500 + $0.481
1000 + $0.38
2500 + $0.337
10000 + $0.324
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

TEXAS INSTRUMENTS - LF356N/NOPB - OP AMP, 5MHZ, 12V/uS, 3mV, DIP-8 5 5 1 1
good purchase no problems with this product able to use readily and efficient. April 7, 2015
  • 2015-06-11T15:21:20.779-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_41K2547, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.