Low

TEXAS INSTRUMENTS  LF353P  Operational Amplifier, Dual, 2 Amplifier, 3 MHz, 13 V/µs, ± 3.5V to ± 18V, DIP, 8 Pins

TEXAS INSTRUMENTS LF353P
Manufacturer Part No:
LF353P
Newark Part No.:
06F8922
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The LF353P is a high-speed JFET-input Operational Amplifier with very low input offset voltage. It requires low supply current yet maintains a large gain-bandwidth product and a fast slew rate. In addition, the matched high-voltage JFET input provides very low input bias and offset currents. The LF353 can be used in applications such as high-speed integrators, digital-to-analog converters, sample-and-hold circuits and many other circuits.
  • Internally-trimmed offset voltage
  • 50pA Typical low input bias current
  • 0.01pA/√Hz Typical low input noise current
  • 3.6mA Typical low supply current
  • 10¹²Ω Typical high input impedance
  • 500mW Continuous total power dissipation
  • 150°C Junction temperature
Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

 

Product Information

No. of Amplifiers:
2 Amplifier
Bandwidth:
3MHz
Slew Rate:
13V/µs
No. of Amplifiers:
Supply Voltage Range:
± 3.5V to ± 18V
Amplifier Case Style:
DIP
No. of Pins:
8Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management
  • Audio
  • Industrial

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Operational Amplifier, Dual, 2 Amplifier, 4 MHz, 13 V/µs, ± 15V, DIP, 8 Pins

FAIRCHILD SEMICONDUCTOR

1,386 in stock

Price for: Each

1+ $0.50 10+ $0.421 100+ $0.257 500+ $0.228 More pricing

Buy

Operational Amplifier, Dual, 2 Amplifier, 4 MHz, 13 V/µs, ± 15V, DIP, 8 Pins

TEXAS INSTRUMENTS

446 in stock

Price for: Each

1+ $0.982 10+ $0.84 100+ $0.648 500+ $0.572 More pricing

Buy

Operational Amplifier, Dual, 3 MHz, 2, 13 V/ s, 3.5V to 18V, DIP, 8

TEXAS INSTRUMENTS

1,709:  in stock

Price for: Each

1+ $0.611 10+ $0.512 100+ $0.312 1000+ $0.241 More pricing

Buy

Operational Amplifier, Dual, 2 Amplifier, 3 MHz, 13 V/µs, 7V to 36V, DIP, 8 Pins

TEXAS INSTRUMENTS

1,182 in stock

Price for: Each

1+ $0.898 10+ $0.752 100+ $0.486 1000+ $0.388 More pricing

Buy

Operational Amplifier, Dual, 2 Amplifier, 3 MHz, 13 V/µs, 7V to 36V, DIP, 8 Pins

TEXAS INSTRUMENTS

805 in stock

Price for: Each

1+ $0.694 10+ $0.582 100+ $0.376 1000+ $0.30 More pricing

Buy

Operational Amplifier, Dual, 2 Amplifier, 3 MHz, 13 V/µs, 7V to 36V, DIP, 8 Pins

TEXAS INSTRUMENTS

563 in stock

Price for: Each

1+ $0.969 10+ $0.829 100+ $0.639 500+ $0.565 More pricing

Buy

Audio Power Amplifier, 2 Channel, ± 2.5V to ± 18V, DIP, 8 Pins

TEXAS INSTRUMENTS

646 in stock

Price for: Each

1+ $4.15 10+ $3.67 25+ $3.42 50+ $3.24 More pricing

Buy

Operational Amplifier, Dual, 2 Amplifier, 3 MHz, 13 V/µs, 7V to 36V, DIP, 8 Pins

TEXAS INSTRUMENTS

206 in stock

Price for: Each

1+ $0.789 Promotional price 10+ $0.789 Promotional price 100+ $0.724 Promotional price 500+ $0.668 Promotional price More pricing

Buy

Operational Amplifier, Dual, 2 Amplifier, 4 MHz, 15 V/µs, 10V to 36V, DIP, 8 Pins

TEXAS INSTRUMENTS

519 in stock

Price for: Each

1+ $1.42 10+ $1.22 100+ $0.936 500+ $0.827 More pricing

Buy

Operational Amplifier, Dual, 2 Amplifier, 4 MHz, 20 V/µs, ± 4.5V to ± 18V, DIP, 8 Pins

ANALOG DEVICES

61 in stock

Price for: Each

1+ $4.81 10+ $4.29 25+ $3.86 50+ $3.62 More pricing

Buy

Associated Products

Similar Products