Low

LF353M/NOPB - 

Operational Amplifier, Dual, 2 Amplifier, 4 MHz, 13 V/µs, 10V to 36V, SOIC, 8 Pins

LF353M/NOPB - Operational Amplifier, Dual, 2 Amplifier, 4 MHz, 13 V/µs, 10V to 36V, SOIC, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
LF353M/NOPB
Newark Part No.:
41K2542
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LF353M/NOPB is a dual wide bandwidth high speed JFET-input Operational Amplifier with an internally trimmed input offset voltage (BI-FET II technology). It requires low supply current yet maintains a large gain bandwidth product and fast slew rate. In addition, well matched high voltage JFET input device provides very low input bias and offset currents. The LF353-N is pin compatible with the standard LM1558 allowing designers to immediately upgrade the overall performance of existing LM1558 and LM358 designs. This amplifier may be used in applications such as high speed integrators, fast D/A converters, sample and hold circuits and many other circuits requiring low input offset voltage, low input bias current, high input impedance, high slew rate and wide bandwidth. The devices also exhibit low noise and offset voltage drift.
  • 10mV Internally trimmed offset voltage
  • 50pA Low input bias current
  • 25nV/√Hz Low input noise voltage
  • 0.01pA/√Hz Low input noise current
  • 3.6mA Low supply current
  • 10¹²Ω High input impedance
  • ≤0.02% Low total harmonic distortion
  • 50Hz Low 1/f noise corner
  • 2μs Fast settling time to 0.01%
  • Green product and no Sb/Br

Applications

Signal Processing, Industrial

Product Information

:
2 Amplifier
:
4MHz
:
13V/µs
:
10V to 36V
:
SOIC
:
8Pins
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Operational Amplifier, Dual, 2 Amplifier, 3 MHz, 13 V/µs, ± 15V, SOIC, 8 Pins

1,971 in stock
Add

TEXAS INSTRUMENTS

Audio Power Amplifier, 2 Channel, ± 2.5V to ± 18V, SOIC, 8 Pins

348 in stock
Add

TEXAS INSTRUMENTS

Operational Amplifier, Dual, 2 Amplifier, 3 MHz, 13 V/µs, 7V to 36V, SOIC, 8 Pins

648 in stock
Add

TEXAS INSTRUMENTS

Operational Amplifier, Dual, 2 Amplifier, 3 MHz, 13 V/µs, 7V to 36V, SOIC, 8 Pins

675 in stock
Add

TEXAS INSTRUMENTS

Operational Amplifier, Dual, 2 Amplifier, 3 MHz, 13 V/µs, 7V to 36V, SOIC, 8 Pins

374 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

486 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/18/18
$1.25 $ 1.25
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.25
10 + $1.07
100 + $0.818
500 + $0.722
1000 + $0.57
2500 + $0.506
10000 + $0.487
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.