Low

LF347M/NOPB - 

Operational Amplifier, Quad, 4 Amplifier, 4 MHz, 13 V/µs, 8V to 36V, SOIC, 14 Pins

LF347M/NOPB - Operational Amplifier, Quad, 4 Amplifier, 4 MHz, 13 V/µs, 8V to 36V, SOIC, 14 Pins

The actual product may differ from image shown

Manufacturer Part No:
LF347M/NOPB
Newark Part No.:
41K2539
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LF347M/NOPB is a wide bandwidth high speed Quad JFET-input Operational Amplifier with an internally trimmed input offset voltage (BI-FET II technology). The device requires a low supply current and yet maintains a large gain bandwidth product and a fast slew rate. In addition, well matched high voltage JFET input device provides very low input bias and offset currents. This feature allows designers to immediately upgrade the overall performance of existing LF148 and LM124 designs. It is used in applications such as high speed integrators, fast D/A converters, sample-and-hold circuits and many other circuits requiring low input offset voltage, low input bias current, high input impedance, high slew rate and wide bandwidth. The device has low noise and offset voltage drift.
  • 5mV Maximum internally trimmed offset voltage
  • 50pA Low input bias current
  • 0.01pA/√Hz Low input noise current
  • 7.2mA Low supply current
  • 10¹²Ω High input impedance
  • ≤0.02% Low total harmonic distortion
  • 50Hz Low 1/f noise corner
  • 2μs Fast settling time to 0.01%
  • Green product and no Sb/Br

Applications

Signal Processing

Product Information

:
4 Amplifier
:
4MHz
:
13V/µs
:
8V to 36V
:
SOIC
:
14Pins
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Operational Amplifier, Quad, 4 Amplifier, 3 MHz, 13 V/µs, ± 3.5V to ± 18V, SOIC, 14 Pins

978 in stock
Add

TEXAS INSTRUMENTS

Operational Amplifier, Quad, 4 Amplifier, 3 MHz, 13 V/µs, 7V to 36V, SOIC, 14 Pins

302 in stock
Add

STMICROELECTRONICS

Operational Amplifier, Quad, 4 Amplifier, 4 MHz, 16 V/µs, 6V to 36V, SOIC, 14 Pins

1,218 in stock
Add

TEXAS INSTRUMENTS

Operational Amplifier, Quad, 4 Amplifier, 3 MHz, 13 V/µs, 7V to 36V, SOIC, 14 Pins

537 in stock
Add

TEXAS INSTRUMENTS

Operational Amplifier, Quad, 4 Amplifier, 3 MHz, 13 V/µs, 7V to 36V, SOIC, 14 Pins

Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

302 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/25/18
$2.34 $ 2.34
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.34
10 + $1.98
100 + $1.59
500 + $1.39
1000 + $1.15
2500 + $1.07
5000 + $1.03
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.