Low

LF347BN - 

Operational Amplifier, Quad, 4 Amplifier, 3 MHz, 13 V/µs, ± 15V, DIP, 14 Pins

LF347BN - Operational Amplifier, Quad, 4 Amplifier, 3 MHz, 13 V/µs, ± 15V, DIP, 14 Pins

The actual product may differ from image shown

Manufacturer Part No:
LF347BN
Newark Part No.:
60K6161
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LF347BN is a wide-bandwidth Quad JFET-input Operational Amplifier for use with oscilloscopes. It requires low supply current yet maintains a large gain-bandwidth product and a fast slew rate. In addition, their matched high-voltage JFET input provides very low input bias and offset current. The LF347B can be used in applications such as high-speed integrators, digital-to-analog converters, sample-and-hold circuits and many other circuits.
  • Low total harmonic distortion
  • 50pA Typical low input bias current
  • 0.01pA/√Hz Typical low input noise current
  • 8mA Typical low supply current
  • 10μV/°C Typical offset drift
  • 100dB Typical CMRR

Applications

Power Management, Motor Drive & Control, Alternative Energy, Signal Processing

Product Information

:
4 Amplifier
:
3MHz
:
13V/µs
:
± 15V
:
DIP
:
14Pins
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Operational Amplifier, Quad, 4 Amplifier, 4 MHz, 13 V/µs, 8V to 36V, DIP, 14 Pins

127 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

924 Further stock expected to ship on Aug 9, 2018

More stock available week commencing 9/24/18

Contact me when back in stock

Alternatives Available

41K2538 - Operational Amplifier, Quad, 4 Amplifier, 4 MHz, 13 V/µs, 8V to 36V, DIP, 14 Pins

60K6989 - Operational Amplifier, Quad, 4 Amplifier, 3 MHz, 13 V/µs, 7V to 36V, DIP, 14 Pins

60K6993 - Operational Amplifier, Quad, 4 Amplifier, 3 MHz, 13 V/µs, 7V to 36V, DIP, 14 Pins

$0.75 $ 0.75
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.75
10 + $0.626
100 + $0.404
500 + $0.364
1000 + $0.323
2500 + $0.293
10000 + $0.263
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.