Low

TEXAS INSTRUMENTS  LF347BD  OP AMP, 3MHZ, 13V/uS, SOIC-14

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: SOIC
  • Bandwidth: 3MHz
  • MSL: MSL 1 - Unlimited
  • No. of Amplifiers: 4
  • No. of Pins: 14
  • Op Amp Type: High Speed
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • SVHC: No SVHC (17-Dec-2014)
  • Slew Rate: 13V/µs
  • Supply Voltage Range: ± 3.5V to ± 18V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/125
  •  130/132

Availability

Availability:  670


  • 670 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/30/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $0.34

Buy

Price

Quantity List Price Your Price
1 - 9 $0.753 Promotional price $0.34
10 - 99 $0.598 Promotional price $0.34
100 - 499 $0.447 Promotional price $0.34
500 - 999 $0.329 Promotional price $0.292
1000 - 2499 $0.30 Promotional price $0.272
2500 - 9999 $0.262 Promotional price $0.262
10000 - 24999 $0.255 Promotional price $0.255
25000+ $0.249 Promotional price $0.249

TEXAS INSTRUMENTS-LF347BD-OP AMP, 3MHZ, 13V/uS, SOIC-14;OP AMP, 3MHZ, 13V/uS, SOIC-14; Op Amp Type:High Speed; No. of Amplifiers:4; Slew Rate:13V/µs; Supply Voltage Range:± 3.5V to ± 18V; Amplifier Case Style:SOIC; No. of Pins:14; Bandwidth:3MHz; Operating Temperature Min:0°C ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Upgrade
36K3653
TL084BCD

TL084BCD

TEXAS INSTRUMENTS

OP AMP, 3MHZ, 13V/uS, SOIC-14

OP AMP, 3MHZ, 13V/uS, SOIC-14; Op Amp Type:Low Bias Current; No. of Amplifiers:4; Slew Rate:13V/µs; Supply Voltage Range:7V to 36V; Amplifier Case Style:SOIC; No. of Pins:14; Bandwidth:3MHz; Operating Temperature Min:0°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

301

1+ $1.24 10+ $0.991 100+ $0.761 500+ $0.588 more…

Buy
  • 301 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/30/15
80K6029
OPA4134UA

OPA4134UA

TEXAS INSTRUMENTS

AUDIO OPERATIONAL AMPLIFIER, 8MHZ, SOIC-14

AUDIO OPERATIONAL AMPLIFIER, 8MHZ, SOIC-14; Amplifier Class:-; No. of Channels:4; Output Power:-; Supply Voltage Range:± 2.5V to ± 18V; Amplifier Case Style:SOIC; No. of Pins:14; Load Impedance:2kohm; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

262

1+ $3.37 Promotional price 10+ $3.37 Promotional price 100+ $3.37 Promotional price 250+ $2.89 Promotional price more…

Buy
  • 262 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/30/15
35K1257
TL074BCD

TL074BCD

TEXAS INSTRUMENTS

OP AMP, 3MHZ, 13V/uS, SOIC-14

OP AMP, 3MHZ, 13V/uS, SOIC-14; Op Amp Type:Precision; No. of Amplifiers:4; Slew Rate:13V/µs; Supply Voltage Range:7V to 36V; Amplifier Case Style:SOIC; No. of Pins:14; Bandwidth:3MHz; Operating Temperature Min:0°C; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

64

1+ $0.376 Promotional price 10+ $0.376 Promotional price 100+ $0.376 Promotional price 500+ $0.376 Promotional price more…

Buy

(Available until stock is exhausted)

  • 64 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought