Low

TEXAS INSTRUMENTS  LF298M  Sample and Hold Amplifier, 1, 4 s, 3 mV, SOIC, 14

TEXAS INSTRUMENTS LF298M
Technical Data Sheet (2.87MB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Amplifiers:
1 Amplifier
Bandwidth:
-
Acquisition Time:
4µs
Input Offset Voltage:
3mV
Amplifier Case Style:
SOIC
No. of Pins:
14Pins
Supply Voltage Range:
± 5V to ± 18V
Settling Time:
-
Operating Temperature Min:
-25°C
Operating Temperature Max:
85°C
Product Range:
-
Packaging:
Each
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products

Similar Products