Low

LDC1000NHRT - 

INDUCTIVE-TO-DIGITAL CONVERTER, 16 BIT, WSON-16

LDC1000NHRT - INDUCTIVE-TO-DIGITAL CONVERTER, 16 BIT, WSON-16
LDC1000NHRT - INDUCTIVE-TO-DIGITAL CONVERTER, 16 BIT, WSON-16

The actual product may differ from image shown

Manufacturer Part No:
LDC1000NHRT
Newark Part No.:
06X2695
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LDC1000NHRT is a 5V high resolution Inductance to Digital Converter for inductive sensing applications. Inductive sensing is a contact-less, short-range sensing technology that enables high-resolution sensing of conductive targets in the presence of dust, dirt, oil and moisture, making it extremely reliable in hostile environments. Using a coil which can be created on a PCB as a sensing element, the LDC1000NHRT enables ultra-low cost system solutions. Inductive sensing technology enables precise measurement of linear/angular position, displacement, motion, compression, vibration, metal composition. Inductive sensing offers better performance and reliability at lower cost than other competitive solutions. The LDC1000NHRT is the world's first inductance-to-digital converter, offering the benefits of inductive sensing in a low-power, small-footprint solution.
  • Magnet-free operation
  • Sub-micron precision
  • Adjustable sensing range (through coil design)
  • Remote sensor placement (decoupling LDC from harsh environments)
  • High durability (by virtue of contact-less operation)
  • Insensitivity to environmental interference (such as dirt, dust, water, oil)
  • 4.75 to 5.25V (analogue) and 1.8 to 5.25V (IO) Supply voltage
  • 1.7mA Supply current (without LC tank)
  • 16-bit Rp resolution
  • 24-bit L resolution
  • 5kHz to 5MHz LC Frequency range
  • Green product and no Sb/Br

Applications

Safety, Industrial, Metering, Computers & Computer Peripherals, Portable Devices, Medical

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each (Supplied on Full Reel)

1000+ $3.85

177 in stock

Each

1+ $8.43 10+ $7.62 25+ $7.05 50+ $6.68 100+ $6.31 More Less

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

157 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$4.14 $ 4.14
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $8.43
10 + $7.62
25 + $7.05
50 + $6.68
100 + $6.31
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.