TEXAS INSTRUMENTS  LDC1000NHRJ  INDUCTIVE-TO-DIGITAL CONVERTER, 16 BIT, SON-16, FULL REEL

TEXAS INSTRUMENTS LDC1000NHRJ

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Analog Voltage Max: 5.25V
  • Analog Voltage Min: 4.75V
  • Eddy Current Loss (Rp) Resolution: 16bit
  • Inductance (L) Resolution: 24bit
  • LDC Case Style: SON
  • LDC Interface Type: SPI
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 16
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Packaging: Tape & Reel
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Voltage Max: 5.25V
  • Supply Voltage Min: 4.75V

Availability

Availability:  0

    More stock available week commencing 3/21/16

Non-Cancelable / Non Returnable

Price for: Full Reel 1

Minimum order quantity: 4500

Order multiple quantity: 4500

Price: $3.32 $3.32

Buy

Price

Quantity List Price
4500+ $3.32
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
06X2695
LDC1000NHRT

LDC1000NHRT

TEXAS INSTRUMENTS

INDUCTIVE-TO-DIGITAL CONVERTER, 16 BIT, WSON-16

29 

Price for: Cut Tape 1

1+ $7.20 10+ $6.50 25+ $6.11 50+ $5.92

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/21/16

Associated Products


Customers Also Bought