Low

TEXAS INSTRUMENTS  LDC1000EVM  EVALUATION BOARD, LDC1000 DATA CONVERTER

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Application Sub Type: Inductance to Digital Converter
  • Features: (Not Applicable)
  • Kit Application Type: Data Converter
  • Kit Contents: Evaluation Board LDC1000
  • SVHC: No SVHC (17-Dec-2014)
  • Silicon Core Number: LDC1000
  • Silicon Manufacturer: Texas Instruments

Description

The LDC1000EVM is an evaluation module that demonstrates the use of inductive sensing technology to sense and measure the presence, position or composition of a conductive target object. The module includes an example of a PCB sensor coil. An MSP430 microcontroller is used to interface the LDC to a host computer. This module is designed to provide the user with maximum flexibility for system prototyping. It is perforated at two locations, one, between the PCB sensor coil (LC tank) and the LDC1000 IC and another, between the LDC1000 IC and the MSP430 interface. The first perforation gives the user the option to snap off the PCB coil from the module and experiment with custom sensor coils. The second perforation allows the user to connect the LDC1000 and sensor to a different microcontroller system or use multiple such sensors in one system.

Features:

  • Two board perforations, provide maximum evaluation and system design flexibility
  • Includes an example of a PCB sensor coil
  • Operates standalone or via PC
  • Accompanying GUI for quick concept demonstration and data capture
  • EVM design accelerates prototyping of end application
  • Magnet free operation
  • Sub micron precision
  • Adjustable sensing range
  • Lower system cost
  • Insensitivity to environmental interference

Applications:

  • Sensing & Instrumentation
  • Automotive
  • Consumer Electronics
  • Industrial
  • Medical
  • Communications & Networking
  • Portable Devices
  • Metering

Warnings

ESD sensitive device, take proper precaution while handling the device.

Availability

Availability:  4


  • 4 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 8/17/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $29.58

Buy

Price

Quantity List Price
1+ $29.58

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought