Low

LAUNCHXL-RM42 - 

Development Board, RM42, Hercules Launchpad, USB powered, on board XDS100v2 J-TAG emulator

LAUNCHXL-RM42 - Development Board, RM42, Hercules Launchpad, USB powered, on board XDS100v2 J-TAG emulator
LAUNCHXL-RM42 - Development Board, RM42, Hercules Launchpad, USB powered, on board XDS100v2 J-TAG emulator

The actual product may differ from image shown

Manufacturer Part No:
LAUNCHXL-RM42
Newark Part No.:
97W2308
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LAUNCHXL-RM42 LaunchPad is an inexpensive evaluation platform based on Hercules RM42L432, which is a dual core ARM Cortex-R4 based MCU with features like 12-bit ADC, HET with programmable timer pins, eQEP, MibSPI and serial communication interfaces. The LaunchPad comes pre-programmed with Hercules Safety MCU Demo enabling users to easily learn about the key safety, data acquisition and control features of the Hercules MCU platform.
  • USB powered
  • On board USB XDS100v2 JTAG debug
  • On board SCI to PC serial communication
  • Two LEDs
  • Reset switches
  • Ambient light sensor
  • 40 pin BoosterPack XL Header
  • Footprint for an expansion header (not populated) to bring out all MCU Pins
  • External high-speed emulation via 14-pin TI-JTAG header (not populated)

Applications

Embedded Design & Development, Medical, Power Management, Automation & Process Control

Contents

RM42L432 LaunchPad Evaluation board, USB micro cable, Quick Start Guide.

Product Information

:
Texas Instruments
:
32bit
:
Hercules
:
ARM
:
Cortex-R4
:
RM42x
:
Board, Cable, Guide
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

50 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$21.59 $ 21.59
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $21.59
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.