Low

LAUNCHXL-F28027 - 

Evaluation Board, C2000, Piccolo, Launchpad, F28027 MCU, Built in XDS100 J-TAG Emulator

LAUNCHXL-F28027 - Evaluation Board, C2000, Piccolo, Launchpad, F28027 MCU, Built in XDS100 J-TAG Emulator

The actual product may differ from image shown

Manufacturer Part No:
LAUNCHXL-F28027
Newark Part No.:
26W7560
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Texas Instruments
:
32bit
:
Piccolo - TMS320F280xx
:
C2000
:
C2000
:
TMS320F28
:
Board, Cable, Disk
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LAUNCHXL-F28027 is a C2000 Piccolo LaunchPad, an inexpensive evaluation platform designed to help you leap right into the world of real time control programming on the C2000 Piccolo microcontrollers. The LaunchPad is based on the Piccolo TMS320F28027 with unique features such as 64KB of on board flash, 8 PWM channels, eCAP, 12bit ADC, I2C, SPI, UART, and much more. It includes many board hardware features such as an integrated isolated XDS100 JTAG emulator for easy programming and debugging, 40 PCB pins for easy access to the pins of the F28027 processor, reset button and programmable button, etc. Not only does the C2000 LaunchPad have the required hardware for development, it is also provides users with access to example code, libraries, drivers, and many more resources through controlSUITE which is available for free. Along with controlSUITE, users can also download an unrestricted version of Code Composer Studio integrated development environment (IDE) version 5.
  • Pre programmed C2000 Piccolo F28027 MCU
  • Built in isolated XDS100 JTAG emulator enables real time in system programming and debugging via USB
  • CPU reset button and programmable push button
  • Enables development on any Piccolo F2802x device
  • Free unrestricted version of CCStudio integrated development environment (IDE) v5
  • Free download of controlSUITE software with examples, libraries, application software and more
  • Includes 64KB of on board flash, 8 PWM channels, eCAP, 12bit ADC, I2C, SPI, UART

Applications

Lighting, Motor Drive & Control, Sensing & Instrumentation, Power Management

Contents

C2000 Piccolo LaunchPad Evaluation Board (LAUNCHXL-F28027), Mini USB Cable, Quick Start Guide

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

13 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/27/18
$21.04 $ 21.04
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $21.04
5 + $20.27
10 + $19.53
25 + $18.87
50 + $18.27
100 + $17.92
250 + $17.66
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.