Low

L293NE - 

Motor Driver/Controller, Half-H, 4.5V to 36V supply, 36V/1 A/4 Outputs, DIP-16

The actual product may differ from image shown

Manufacturer Part No:
L293NE
Newark Part No.:
06F9524
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The L293NE is a quadruple high current half H driver in 16 pin DIP package. This driver is designed to drive inductive loads such as relays, solenoids, DC and bipolar stepping motors as well as other high current/high voltage loads in positive supply applications. All inputs are TTL compatible. Each output is a complete totem pole drive circuit with darlington transistor sink and pseudo darlington source. Drivers are enabled in pairs with drivers 1 and 2 enabled by pin 1, 2 and drivers 3 and 4 enabled by pin 3, 4. When an enable input is high, the associated drivers are enabled and their outputs are active and in phase with their inputs. When an enable input is low, those drivers are disabled and their outputs are off and in high impedance state. With proper data inputs each pair of drivers forms a full-H (or bridge) reversible drive. External high speed output clamp diodes should be used for inductive transient suppression.
  • Wide supply voltage range from 4.5V to 36V
  • Separate input logic supply
  • Internal ESD protection
  • Thermal shutdown
  • High noise immunity inputs
  • Functional replacements for SGS L293 and SGS L293D
  • Output current is 1A per channel
  • Peak output current is 2A per channel
  • Operating temperature range from 0°C to 70°C

Applications

Motor Drive & Control

Product Information

:
Half-H
:
4Outputs
:
1A
:
36V
:
DIP
:
16Pins
:
4.5V
:
36V
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

153 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/14/18
$3.68 $ 3.68
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.68
10 + $3.31
25 + $3.11
50 + $2.91
100 + $2.71
250 + $2.54
500 + $2.31
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

TEXAS INSTRUMENTS - L293NE - MOTOR DRIVER, HALF-H, 1A, DIP-16 4 5 1 1
Half - H This Half-H really saved the day for students in the lab as they are building a rover for a robotics challenge. March 4, 2015
  • 2015-06-11T15:22:51.445-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_06F9524, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.