Low

L293DNEE4 - 

Peripheral Source Driver, Motor Driver, 4 Outputs, 4.5 V to 36 V supply, 36 V/600 mA out, DIP-16

L293DNEE4 - Peripheral Source Driver, Motor Driver, 4 Outputs, 4.5 V to 36 V supply, 36 V/600 mA out, DIP-16

The actual product may differ from image shown

Manufacturer Part No:
L293DNEE4
Newark Part No.:
52K5762
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The L293DNEE4 is a quadruple Half-h Driver designed to provide bidirectional drive currents of up to 600mA at voltages from 4.5 to 36 V. This device drives inductive loads such as relays, solenoids, dc and bipolar stepping motors, as well as other high-current/high-voltage loads in positive-supply applications. All inputs are TTL compatible. Each output is a complete totem-pole drive circuit, with a Darlington transistor sink and a pseudo-Darlington source. Driver is enabled in pairs, with drivers 1 and 2 enabled by 1,2EN and drivers 3 and 4 enabled by 3,4EN, when an enable input is high, the associated driver is enabled and its outputs is active and in phase with the inputs. When the enable input is low, that driver is disabled and its outputs are off and in the high-impedance state. With the proper data inputs, each pair of drivers forms a full-H (or bridge) reversible drive suitable for solenoid or motor applications.
  • Separate input-logic supply
  • Internal ESD protection
  • Thermal shutdown
  • High-noise-immunity inputs

Applications

Industrial, Motor Drive & Control

Product Information

:
4.5V
:
36V
:
4Outputs
:
36V
:
600mA
:
DIP
:
Each
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Motor Driver/Controller, Half-H, 4.5V to 36V supply, 36V/600 mA/4 Outputs, DIP-16

600 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

222 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/13/18
$3.68 $ 3.68
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.68
10 + $3.31
25 + $3.11
50 + $2.91
100 + $2.71
250 + $2.54
500 + $2.31
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.