Low

IVC102U - 

Transimpedance Amplifier, 15 V, 2 MHz, -100 µA, 100 µA, SOIC

IVC102U - Transimpedance Amplifier, 15 V, 2 MHz, -100 µA, 100 µA, SOIC

The actual product may differ from image shown

Manufacturer Part No:
IVC102U
Newark Part No.:
03P0868
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The IVC102U is a Precision Integrating Amplifier with FET operational amplifier, integrating capacitors and low leakage FET switches. It integrates low-level input current for a user-determined period, storing the resulting voltage on the integrating capacitor. The output voltage can be held for accurate measurement. The IVC102U provides a precision, lower noise alternative to conventional transimpedance operational amplifier circuits that require a very high value feedback resistor. The IVC102U is ideal for amplifying low-level sensor currents from photodiodes and ionization chambers. The input signal current can be positive or negative. TTL/CMOS-compatible timing inputs control the integration period, hold and reset functions to set the effective transimpedance gain and to reset (discharge) the integrator capacitor.
  • On-chip integrating capacitors
  • Gain programmed by timing
  • 750fA Maximum low input bias current
  • Low noise
  • Low switch charge injection
  • Fast pulse integration
  • 0.005% Typical low nonlinearity
  • Green product and no Sb/Br

Applications

Test & Measurement, Sensing & Instrumentation

Warnings

IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.

Product Information

:
15V
:
2MHz
:
-100µA
:
100µA
:
-
:
SOIC
:
14Pins
:
2kohm
:
-40°C
:
85°C
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each (Supplied on Full Reel)

2500+ $5.13

409 in stock

Each

1+ $11.43 10+ $10.34 25+ $9.96 50+ $9.57 100+ $8.56 250+ $8.12 500+ $7.45 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

139 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/16/18
$11.43 $ 11.43
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $11.43
10 + $10.34
25 + $9.96
50 + $9.57
100 + $8.56
250 + $8.12
500 + $7.45
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.