Low

TEXAS INSTRUMENTS  IVC102U/2K5G4  IC, TRANSIMPEDANCE AMP, 2MHZ, SOIC-14, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: SOIC
  • Differential Output Voltage: -
  • Gain Bandwidth: 2MHz
  • Input Current Max: -
  • Input Current Min: 5.5mA
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 14
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Resistance: 2kohm
  • Packaging: Tape & Reel
  • SVHC: To Be Advised
  • Supply Voltage: 15V

Availability

Availability: No Longer Manufactured


Substitutes

  • 75C0489 - TEXAS INSTRUMENTS-IVC102U/2K5-IC, TRANSIMPEDANCE AMP, 2MHZ, SOIC-14, FULL REEL

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
75C0489
IVC102U/2K5

IVC102U/2K5

TEXAS INSTRUMENTS

IC, TRANSIMPEDANCE AMP, 2MHZ, SOIC-14, FULL REEL

IC, TRANSIMPEDANCE AMP, 2MHZ, SOIC-14, FULL REEL; Supply Voltage:15V; Gain Bandwidth:2MHz; Input Current Min:-; Input Current Max:5.5mA; Differential Output Voltage:-; Amplifier Case Style:SOIC; No. of Pins:14; Packaging:Tape & Reel ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2500+ $5.12

Buy
    Per the manufacturer, more stock expected week of 3/16/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought