Low

TEXAS INSTRUMENTS  IVC102U/2K5  Transimpedance Amplifier, 15 V, 2 MHz, 5.5 mA, SOIC

TEXAS INSTRUMENTS IVC102U/2K5
Manufacturer Part No:
IVC102U/2K5
Newark Part No.:
75C0489
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Supply Voltage:
15V
Gain Bandwidth:
2MHz
Input Current Min:
-
Input Current Max:
5.5mA
Differential Output Voltage:
-
Amplifier Case Style:
SOIC
No. of Pins:
14Pins
Output Resistance:
2kohm
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
MSL:
MSL 3 - 168 hours
Operating Temperature Min:
-40
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Transimpedance Amplifier, 15 V, 2 MHz, -100 µA, 100 µA, SOIC

TEXAS INSTRUMENTS

100 in stock

Price for: Each

1+ $11.05 10+ $9.98 25+ $9.24 50+ $8.82 More pricing

Buy

Transimpedance Amplifier, 15 V, 2 MHz, -100 A, 100 A, SOIC

TEXAS INSTRUMENTS

84:  in stock

Price for: Each

1+ $11.05 10+ $9.98 25+ $9.24 50+ $8.82 More pricing

Buy

Associated Products

Similar Products